Keywords:





180pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-A3F181KBP

CAP 180PF 3KV CERAMIC DISC Y5P - ECK-A3F181KBP - Capacitors

Digi-Key Part Number P9578-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
.34400
.23070
.11746
.11159
.10907
.10278
Extended Price
3.44
23.07
117.46
557.95
1090.70
2569.50
Manufacturer Part NumberECK-A3F181KBP
DescriptionCAP 180PF 3KV CERAMIC DISC Y5P
Quantity Available 2320
All prices are in USD

Purchase 180pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-A3F181KBP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 180pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-A3F181KBP
Technical/Catalog InformationECK-A3F181KBP
VendorPanasonic - ECG
CategoryCapacitors
Capacitance180pF
Voltage - Rated 3000V (3kV)
Tolerance±10%
Package / CaseRadial - Disc
Temperature CoefficientY5P (B)
PackagingBulk
FeaturesHigh Voltage
Lead Spacing0.295" (7.50mm)
Operating Temperature-25°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECK A3F181KBP
ECKA3F181KBP
P9578 ND
P9578ND
P9578


Image of CAP 180PF 3KV CERAMIC DISC Y5P - ECK-A3F181KBP

CAP 180PF 3KV CERAMIC DISC Y5P - ECK-A3F181KBP (P9578-ND) - Capacitors

Related parts 180pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-A3F181KBP
180pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-A3F181KBP
 Order 'cap 180pf 3kv ceramic disc y5p - ECK-A3F181KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9578-ND.
180pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F181KBP
 Order 'cap 180pf 3kv ceramic disc y5p - ECK-D3F181KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4499A-ND.
180pF Ceramic Capacitor Panasonic - ECG Radial - Disc 2000V (2kV) ECK-D3D181KBP
 Order 'cap 180pf 2kv ceramic disc y5p - ECK-D3D181KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4477A-ND.
100pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F101KBP
 Order 'cap 100pf 3kv ceramic disc y5p - ECK-D3F101KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4496A-ND.
120pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F121KBP
 Order 'cap 120pf 3kv ceramic disc y5p - ECK-D3F121KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4497A-ND.
150pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F151KBP
 Order 'cap 150pf 3kv ceramic disc y5p - ECK-D3F151KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4498A-ND.
220pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F221KBP
 Order 'cap 220pf 3kv ceramic disc y5p - ECK-D3F221KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4500A-ND.
270pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F271KBP
 Order 'cap 270pf 3kv ceramic disc y5p - ECK-D3F271KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4501A-ND.
330pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F331KBP
 Order 'cap 330pf 3kv ceramic disc y5p - ECK-D3F331KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4502A-ND.
390pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F391KBP
 Order 'cap 390pf 3kv ceramic disc y5p - ECK-D3F391KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4503A-ND.
470pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F471KBP
 Order 'cap 470pf 3kv ceramic disc y5p - ECK-D3F471KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4504A-ND.
560pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F561KBP
 Order 'cap 560pf 3kv ceramic disc y5p - ECK-D3F561KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4505A-ND.
680pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F681KBP
 Order 'cap 680pf 3kv ceramic disc y5p - ECK-D3F681KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4506A-ND.
820pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F821KBP
 Order 'cap 820pf 3kv ceramic disc y5p - ECK-D3F821KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4507A-ND.
1000pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-D3F102KBP
 Order 'cap 1000pf 3kv ceramic disc y5p - ECK-D3F102KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4508A-ND.

Options for 180pF Ceramic Capacitor Panasonic - ECG Radial - Disc 3000V (3kV) ECK-A3F181KBP
Send this link via E-Mail
Help With This Screen

CAP 180PF 3KV CERAMIC DISC Y5P - ECK-A3F181KBP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP 180PF 2KVDC CERAMIC Y5P SMD - ECK-T3D181KB Next: CAP 180PF 3KV CERAMIC DISC Y5P - ECK-D3F181KBP
CAP 180PF 3KV CERAMIC DISC Y5P - ECK-A3F181KBP