RES 200 OHM 1/8W 1% 0805 SMD - RC0805FR-07200RL - Resistors
| Digi-Key Part Number | 311-200CRCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | RC0805FR-07200RL | |||
| Description | RES 200 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 5420 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805FR-07200RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805FR 07200RL RC0805FR07200RL 311 200CRCT ND 311200CRCTND 311-200CRCT |
RC0805FR-07200RL Specification Sheet
RES 200 OHM 1/8W 1% 0805 SMD - RC0805FR-07200RL (311-200CRCT-ND) - Resistors
Related parts Resistors:RES 200 OHM 1/8W 5% 0805 SMD - RC0805JR-07200RL
Order 'res 200 ohm 1/8w 5% 0805 smd - RC0805JR-07200RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200ARCT-ND.
RES 200 OHM 1/8W 5% 0805 SMD - RC0805JR-07200RL
Order 'res 200 ohm 1/8w 5% 0805 smd - RC0805JR-07200RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200ARDKR-ND.
RES 200 OHM 1/8W 5% 0805 SMD - RC0805JR-07200RL
Order 'res 200 ohm 1/8w 5% 0805 smd - RC0805JR-07200RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200ARTR-ND.
RES 200 OHM 1/8W 1% 0805 SMD - RC0805FR-07200RL
Order 'res 200 ohm 1/8w 1% 0805 smd - RC0805FR-07200RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200CRCT-ND.
RES 200 OHM 1/8W 1% 0805 SMD - RC0805FR-07200RL
Order 'res 200 ohm 1/8w 1% 0805 smd - RC0805FR-07200RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200CRDKR-ND.
RES 200 OHM 1/8W 1% 0805 SMD - RC0805FR-07200RL
Order 'res 200 ohm 1/8w 1% 0805 smd - RC0805FR-07200RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200CRTR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100CRCT-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00CRCT-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0CRCT-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00CRDKR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100CRDKR-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0CRDKR-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0CRTR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100CRTR-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00CRTR-ND.
Send this link via E-Mail
Help With This Screen