RES 1.8M OHM 1/8W 5% 0805 SMD - 9C08052A1804JLHFT - Resistors
| Digi-Key Part Number | 311-1.8MACT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A1804JLHFT | |||
| Description | RES 1.8M OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 2230 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A1804JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A1804JLHFT 9C08052A1804JLHFT 311 1 8MACT ND 31118MACTND 311-1.8MACT |
RES 1.8M OHM 1/8W 5% 0805 SMD - 9C08052A1804JLHFT (311-1.8MACT-ND) - Resistors
Related parts Resistors:RES 1.8M OHM 1/8W 5% 0805 SMD - 9C08052A1804JLHFT
Order 'res 1.8m ohm 1/8w 5% 0805 smd - 9C08052A1804JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8MACT-ND.
RES 1.8M OHM 1/8W 5% 0805 SMD - 9C08052A1804JLHFT
Order 'res 1.8m ohm 1/8w 5% 0805 smd - 9C08052A1804JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8MADKR-ND.
RES 1.8M OHM 1/8W 5% 0805 SMD - 9C08052A1804JLHFT
Order 'res 1.8m ohm 1/8w 5% 0805 smd - 9C08052A1804JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8MATR-ND.
RES 200 OHM 1/8W 5% 0805 SMD - 9C08052A2000JLHFT
Order 'res 200 ohm 1/8w 5% 0805 smd - 9C08052A2000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200ACT-ND.
RES 200 OHM 1/8W 5% 0805 SMD - 9C08052A2000JLHFT
Order 'res 200 ohm 1/8w 5% 0805 smd - 9C08052A2000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200ADKR-ND.
RES 200 OHM 1/8W 5% 0805 SMD - RC0805JR-07200RL
Order 'res 200 ohm 1/8w 5% 0805 smd - RC0805JR-07200RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200ARCT-ND.
RES 200 OHM 1/8W 5% 0805 SMD - RC0805JR-07200RL
Order 'res 200 ohm 1/8w 5% 0805 smd - RC0805JR-07200RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200ARDKR-ND.
RES 200 OHM 1/8W 5% 0805 SMD - RC0805JR-07200RL
Order 'res 200 ohm 1/8w 5% 0805 smd - RC0805JR-07200RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200ARTR-ND.
RES 200 OHM 1/8W 5% 0805 SMD - 9C08052A2000JLHFT
Order 'res 200 ohm 1/8w 5% 0805 smd - 9C08052A2000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200ATR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - 9C08052A2003JLHFT
Order 'res 200k ohm 1/8w 5% 0805 smd - 9C08052A2003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KACT-ND.
RES 200K OHM 1/8W 5% 0805 SMD - 9C08052A2003JLHFT
Order 'res 200k ohm 1/8w 5% 0805 smd - 9C08052A2003JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KADKR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - RC0805JR-07200KL
Order 'res 200k ohm 1/8w 5% 0805 smd - RC0805JR-07200KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KARCT-ND.
RES 200K OHM 1/8W 5% 0805 SMD - RC0805JR-07200KL
Order 'res 200k ohm 1/8w 5% 0805 smd - RC0805JR-07200KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-200KARDKR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - RC0805JR-07200KL
Order 'res 200k ohm 1/8w 5% 0805 smd - RC0805JR-07200KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200KARTR-ND.
RES 200K OHM 1/8W 5% 0805 SMD - 9C08052A2003JLHFT
Order 'res 200k ohm 1/8w 5% 0805 smd - 9C08052A2003JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-200KATR-ND.
Send this link via E-Mail
Help With This Screen