RES 1.82M OHM 1/8W 1% 0805 SMD - 9C08052A1824FKHFT
| Digi-Key Part Number | 311-1.82MCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A1824FKHFT | |||
| Description | RES 1.82M OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A1824FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.82M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A1824FKHFT 9C08052A1824FKHFT 311 1 82MCCT ND 311182MCCTND 311-1.82MCCT |
RES 1.82M OHM 1/8W 1% 0805 SMD - 9C08052A1824FKHFT (311-1.82MCCT-ND)
Related parts :RES 1.82M OHM 1/8W 1% 0805 SMD - 9C08052A1824FKHFT
Order 'res 1.82m ohm 1/8w 1% 0805 smd - 9C08052A1824FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.82MCCT-ND.
RES 1.82M OHM 1/8W 1% 0805 SMD - 9C08052A1824FKHFT
Order 'res 1.82m ohm 1/8w 1% 0805 smd - 9C08052A1824FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.82MCDKR-ND.
RES 1.82M OHM 1/8W 1% 0805 SMD - 9C08052A1824FKHFT
Order 'res 1.82m ohm 1/8w 1% 0805 smd - 9C08052A1824FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.82MCTR-ND.
RES 240K OHM 1/8W 5% 0805 SMD - KTR10EZPJ244
Order 'res 240k ohm 1/8w 5% 0805 smd - KTR10EZPJ244' online from Digi-Key. Manufactured by Rohm. Digi-Key part number KTR10EZPJ244-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - 9C08052A8204JLHFT
Order 'res 8.2m ohm 1/8w 5% 0805 smd - 9C08052A8204JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2MACT-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - 9C08052A8204JLHFT
Order 'res 8.2m ohm 1/8w 5% 0805 smd - 9C08052A8204JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2MADKR-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - RC0805JR-078M2L
Order 'res 8.2m ohm 1/8w 5% 0805 smd - RC0805JR-078M2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2MARCT-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - RC0805JR-078M2L
Order 'res 8.2m ohm 1/8w 5% 0805 smd - RC0805JR-078M2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.2MARDKR-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - RC0805JR-078M2L
Order 'res 8.2m ohm 1/8w 5% 0805 smd - RC0805JR-078M2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2MARTR-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - 9C08052A8204JLHFT
Order 'res 8.2m ohm 1/8w 5% 0805 smd - 9C08052A8204JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.2MATR-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - CRCW08058M20JNEA
Order 'res 8.2m ohm 1/8w 5% 0805 smd - CRCW08058M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.2MACT-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - CRCW08058M20JNEA
Order 'res 8.2m ohm 1/8w 5% 0805 smd - CRCW08058M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.2MADKR-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - CRCW08058M20JNEA
Order 'res 8.2m ohm 1/8w 5% 0805 smd - CRCW08058M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.2MATR-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - CRCW08058M20JNTA
Order 'res 8.2m ohm 1/8w 5% 0805 smd - CRCW08058M20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08058M20JNTA-ND.
RES 8.2M OHM 1/8W 5% 0805 SMD - MCR10EZHJ825
Order 'res 8.2m ohm 1/8w 5% 0805 smd - MCR10EZHJ825' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM8.2MACT-ND.
Send this link via E-Mail
Help With This Screen