180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07180KL
RES 180K OHM 1/10W 1% 0603 SMD - RC0603FR-07180KL
| Digi-Key Part Number | 311-180KHRCT-ND |
10 50 200 1000 |
.06700 .03620 .02085 .01421 |
Extended Price
0.67 1.81 4.17 14.21 |
| Manufacturer Part Number | RC0603FR-07180KL | |||
| Description | RES 180K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 63100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603FR-07180KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 180K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603FR 07180KL RC0603FR07180KL 311 180KHRCT ND 311180KHRCTND 311-180KHRCT |
RC0603FR-07180KL Specification Sheet
RES 180K OHM 1/10W 1% 0603 SMD - RC0603FR-07180KL (311-180KHRCT-ND)
Related parts 180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07180KL180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1803JLHFT
Order 'res 180k ohm 1/10w 5% 0603 smd - 9C06031A1803JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KGCT-ND.
180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1803JLHFT
Order 'res 180k ohm 1/10w 5% 0603 smd - 9C06031A1803JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KGDKR-ND.
180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07180KL
Order 'res 180k ohm 1/10w 5% 0603 smd - RC0603JR-07180KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KGRCT-ND.
180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07180KL
Order 'res 180k ohm 1/10w 5% 0603 smd - RC0603JR-07180KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KGRDKR-ND.
18.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1802FKHFT
Order 'res 18.0k ohm 1/10w 1% 0603 smd - 9C06031A1802FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.0KHCT-ND.
180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1803FKHFT
Order 'res 180k ohm 1/10w 1% 0603 smd - 9C06031A1803FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KHCT-ND.
1.80K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1801FKHFT
Order 'res 1.80k ohm 1/10w 1% 0603 smd - 9C06031A1801FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.80KHCT-ND.
180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1803FKHFT
Order 'res 180k ohm 1/10w 1% 0603 smd - 9C06031A1803FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KHDKR-ND.
1.80K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1801FKHFT
Order 'res 1.80k ohm 1/10w 1% 0603 smd - 9C06031A1801FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.80KHDKR-ND.
18.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1802FKHFT
Order 'res 18.0k ohm 1/10w 1% 0603 smd - 9C06031A1802FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.0KHDKR-ND.
1.80K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-071K8L
Order 'res 1.80k ohm 1/10w 1% 0603 smd - RC0603FR-071K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.80KHRCT-ND.
18.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0718KL
Order 'res 18.0k ohm 1/10w 1% 0603 smd - RC0603FR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.0KHRCT-ND.
180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07180KL
Order 'res 180k ohm 1/10w 1% 0603 smd - RC0603FR-07180KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KHRCT-ND.
180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07180KL
Order 'res 180k ohm 1/10w 1% 0603 smd - RC0603FR-07180KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180KHRDKR-ND.
18.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0718KL
Order 'res 18.0k ohm 1/10w 1% 0603 smd - RC0603FR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.0KHRDKR-ND.
Options for 180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07180KL
Send this link via E-Mail
Help With This Screen
