RES 178K OHM 1/8W 1% 0805 SMD - 9C08052A1783FKHFT - Resistors
| Digi-Key Part Number | 311-178KCDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A1783FKHFT | |||
| Description | RES 178K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A1783FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 178K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A1783FKHFT 9C08052A1783FKHFT 311 178KCDKR ND 311178KCDKRND 311-178KCDKR |
RES 178K OHM 1/8W 1% 0805 SMD - 9C08052A1783FKHFT (311-178KCDKR-ND) - Resistors
Related parts Resistors:RES 17.8K OHM 1/8W 1% 0805 SMD - 9C08052A1782FKHFT
Order 'res 17.8k ohm 1/8w 1% 0805 smd - 9C08052A1782FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-17.8KCTR-ND.
RES 1.78K OHM 1/8W 1% 0805 SMD - 9C08052A1781FKHFT
Order 'res 1.78k ohm 1/8w 1% 0805 smd - 9C08052A1781FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.78KCTR-ND.
RES 1.78K OHM 1/8W .1% SMD 0805 - 9T08052A1781BAHFT
Order 'res 1.78k ohm 1/8w .1% smd 0805 - 9T08052A1781BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781BAHFT-ND.
RES 1.78K OHM 1/8W .1% SMD 0805 - 9T08052A1781BBHFT
Order 'res 1.78k ohm 1/8w .1% smd 0805 - 9T08052A1781BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781BBHFT-ND.
RES 1.78K OHM 1/8W .25% SMD 0805 - 9T08052A1781CAHFT
Order 'res 1.78k ohm 1/8w .25% smd 0805 - 9T08052A1781CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781CAHFT-ND.
RES 1.78K OHM 1/8W .25% SMD 0805 - 9T08052A1781CBHFT
Order 'res 1.78k ohm 1/8w .25% smd 0805 - 9T08052A1781CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781CBHFT-ND.
RES 1.78K OHM 1/8W .5% SMD 0805 - 9T08052A1781DAHFT
Order 'res 1.78k ohm 1/8w .5% smd 0805 - 9T08052A1781DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781DAHFT-ND.
RES 1.78K OHM 1/8W .5% SMD 0805 - 9T08052A1781DBHFT
Order 'res 1.78k ohm 1/8w .5% smd 0805 - 9T08052A1781DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781DBHFT-ND.
RES 1.78K OHM 1/8W 1% SMD 0805 - 9T08052A1781FBHFT
Order 'res 1.78k ohm 1/8w 1% smd 0805 - 9T08052A1781FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781FBHFT-ND.
RES 17.8K OHM 1/8W .1% SMD 0805 - 9T08052A1782BAHFT
Order 'res 17.8k ohm 1/8w .1% smd 0805 - 9T08052A1782BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782BAHFT-ND.
RES 17.8K OHM 1/8W .1% SMD 0805 - 9T08052A1782BBHFT
Order 'res 17.8k ohm 1/8w .1% smd 0805 - 9T08052A1782BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782BBHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 0805 - 9T08052A1782CAHFT
Order 'res 17.8k ohm 1/8w .25% smd 0805 - 9T08052A1782CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782CAHFT-ND.
RES 17.8K OHM 1/8W .25% SMD 0805 - 9T08052A1782CBHFT
Order 'res 17.8k ohm 1/8w .25% smd 0805 - 9T08052A1782CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782CBHFT-ND.
RES 17.8K OHM 1/8W .5% SMD 0805 - 9T08052A1782DAHFT
Order 'res 17.8k ohm 1/8w .5% smd 0805 - 9T08052A1782DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782DAHFT-ND.
RES 17.8K OHM 1/8W .5% SMD 0805 - 9T08052A1782DBHFT
Order 'res 17.8k ohm 1/8w .5% smd 0805 - 9T08052A1782DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782DBHFT-ND.
Send this link via E-Mail
Help With This Screen