RES 16 OHM 1/4W 5% 1206 SMD - 9C12063A16R0JLHFT
| Digi-Key Part Number | 311-16ETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00510 .00459 .00408 .00340 .00282 .00255 .00230 |
Extended Price
25.50 45.90 102.00 170.00 282.00 637.50 1150.00 |
| Manufacturer Part Number | 9C12063A16R0JLHFT | |||
| Description | RES 16 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C12063A16R0JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 16.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C12063A16R0JLHFT 9C12063A16R0JLHFT 311 16ETR ND 31116ETRND 311-16ETR |
RES 16 OHM 1/4W 5% 1206 SMD - 9C12063A16R0JLHFT (311-16ETR-ND)
Related parts :RES 16 OHM 1/4W 5% 1206 SMD - 9C12063A16R0JLHFT
Order 'res 16 ohm 1/4w 5% 1206 smd - 9C12063A16R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16ECT-ND.
RES 16 OHM 1/4W 5% 1206 SMD - 9C12063A16R0JLHFT
Order 'res 16 ohm 1/4w 5% 1206 smd - 9C12063A16R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16EDKR-ND.
RES 16 OHM 1/4W 5% 1206 SMD - 9C12063A16R0JLHFT
Order 'res 16 ohm 1/4w 5% 1206 smd - 9C12063A16R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16ETR-ND.
RES 1.6 OHM 1/4W 5% 1206 SMD - 9C12063A1R60JGHFT
Order 'res 1.6 ohm 1/4w 5% 1206 smd - 9C12063A1R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6ECT-ND.
RES 1.6 OHM 1/4W 5% 1206 SMD - 9C12063A1R60JGHFT
Order 'res 1.6 ohm 1/4w 5% 1206 smd - 9C12063A1R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6EDKR-ND.
RES 1.6 OHM 1/4W 5% 1206 SMD - RC1206JR-071R6L
Order 'res 1.6 ohm 1/4w 5% 1206 smd - RC1206JR-071R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6ERCT-ND.
RES 16 OHM 1/4W 5% 1206 SMD - RC1206JR-0716RL
Order 'res 16 ohm 1/4w 5% 1206 smd - RC1206JR-0716RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16ERCT-ND.
RES 16 OHM 1/4W 5% 1206 SMD - RC1206JR-0716RL
Order 'res 16 ohm 1/4w 5% 1206 smd - RC1206JR-0716RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16ERDKR-ND.
RES 1.6 OHM 1/4W 5% 1206 SMD - RC1206JR-071R6L
Order 'res 1.6 ohm 1/4w 5% 1206 smd - RC1206JR-071R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6ERDKR-ND.
RES 1.6 OHM 1/4W 5% 1206 SMD - RC1206JR-071R6L
Order 'res 1.6 ohm 1/4w 5% 1206 smd - RC1206JR-071R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.6ERTR-ND.
RES 16 OHM 1/4W 5% 1206 SMD - RC1206JR-0716RL
Order 'res 16 ohm 1/4w 5% 1206 smd - RC1206JR-0716RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16ERTR-ND.
RES 1.6 OHM 1/4W 5% 1206 SMD - 9C12063A1R60JGHFT
Order 'res 1.6 ohm 1/4w 5% 1206 smd - 9C12063A1R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.6ETR-ND.
RES 16 OHM 1/4W 5% 1206 SMD - CRCW120616R0JNEA
Order 'res 16 ohm 1/4w 5% 1206 smd - CRCW120616R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16ECT-ND.
RES 1.6 OHM 1/4W 5% 1206 SMD - CRCW12061R60JNEA
Order 'res 1.6 ohm 1/4w 5% 1206 smd - CRCW12061R60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.6ECT-ND.
RES 16 OHM 1/4W 5% 1206 SMD - CRCW120616R0JNEA
Order 'res 16 ohm 1/4w 5% 1206 smd - CRCW120616R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16EDKR-ND.
Send this link via E-Mail
Help With This Screen