RES 169K OHM 1/4W 1% 1206 SMD - RC1206FR-07169KL - Resistors
| Digi-Key Part Number | 311-169KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07169KL | |||
| Description | RES 169K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 25510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07169KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 169K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07169KL RC1206FR07169KL 311 169KFRCT ND 311169KFRCTND 311-169KFRCT |
RC1206FR-07169KL Specification Sheet
RES 169K OHM 1/4W 1% 1206 SMD - RC1206FR-07169KL (311-169KFRCT-ND) - Resistors
Related parts Resistors :RES 169K OHM 1/4W 1% 1206 SMD - RC1206FR-07169KL
Order 'res 169k ohm 1/4w 1% 1206 smd - RC1206FR-07169KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169KFRCT-ND.
RES 169K OHM 1/4W 1% 1206 SMD - RC1206FR-07169KL
Order 'res 169k ohm 1/4w 1% 1206 smd - RC1206FR-07169KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169KFRDKR-ND.
RES 16.9K OHM 1/4W 1% 1206 SMD - 9C12063A1692FKHFT
Order 'res 16.9k ohm 1/4w 1% 1206 smd - 9C12063A1692FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9KFCT-ND.
RES 169K OHM 1/4W 1% 1206 SMD - 9C12063A1693FKHFT
Order 'res 169k ohm 1/4w 1% 1206 smd - 9C12063A1693FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169KFCT-ND.
RES 1.69K OHM 1/4W 1% 1206 SMD - 9C12063A1691FKHFT
Order 'res 1.69k ohm 1/4w 1% 1206 smd - 9C12063A1691FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69KFCT-ND.
RES 16.9K OHM 1/4W 1% 1206 SMD - 9C12063A1692FKHFT
Order 'res 16.9k ohm 1/4w 1% 1206 smd - 9C12063A1692FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9KFDKR-ND.
RES 169K OHM 1/4W 1% 1206 SMD - 9C12063A1693FKHFT
Order 'res 169k ohm 1/4w 1% 1206 smd - 9C12063A1693FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169KFDKR-ND.
RES 1.69K OHM 1/4W 1% 1206 SMD - 9C12063A1691FKHFT
Order 'res 1.69k ohm 1/4w 1% 1206 smd - 9C12063A1691FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69KFDKR-ND.
RES 1.69K OHM 1/4W 1% 1206 SMD - RC1206FR-071K69L
Order 'res 1.69k ohm 1/4w 1% 1206 smd - RC1206FR-071K69L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69KFRCT-ND.
RES 16.9K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K9L
Order 'res 16.9k ohm 1/4w 1% 1206 smd - RC1206FR-0716K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9KFRCT-ND.
RES 16.9K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K9L
Order 'res 16.9k ohm 1/4w 1% 1206 smd - RC1206FR-0716K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9KFRDKR-ND.
RES 1.69K OHM 1/4W 1% 1206 SMD - RC1206FR-071K69L
Order 'res 1.69k ohm 1/4w 1% 1206 smd - RC1206FR-071K69L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69KFRDKR-ND.
RES 169K OHM 1/4W 1% 1206 SMD - RC1206FR-07169KL
Order 'res 169k ohm 1/4w 1% 1206 smd - RC1206FR-07169KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-169KFRTR-ND.
RES 1.69K OHM 1/8W 1% 0805 SMD - 9C08052A1691FKHFT
Order 'res 1.69k ohm 1/8w 1% 0805 smd - 9C08052A1691FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69KCCT-ND.
RES 169K OHM 1/8W 1% 0805 SMD - 9C08052A1693FKHFT
Order 'res 169k ohm 1/8w 1% 0805 smd - 9C08052A1693FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169KCCT-ND.
Send this link via E-Mail
Help With This Screen
