RES 169 OHM 1/4W 1% 1206 SMD - RC1206FR-07169RL
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07169RL
| Digi-Key Part Number | 311-169FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07169RL | |||
| Description | RES 169 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 21410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07169RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 169 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07169RL RC1206FR07169RL 311 169FRCT ND 311169FRCTND 311-169FRCT |
RC1206FR-07169RL Specification Sheet
RES 169 OHM 1/4W 1% 1206 SMD - RC1206FR-07169RL (311-169FRCT-ND)
Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07169RLRES 169 OHM 3/4W 1% 2010 SMD - ERJ-12SF1690U
Order 'res 169 ohm 3/4w 1% 2010 smd - ERJ-12SF1690U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P169ACCT-ND.
RES 16.9 OHM 3/4W 1% 2010 SMD - ERJ-12SF16R9U
Order 'res 16.9 ohm 3/4w 1% 2010 smd - ERJ-12SF16R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.9ACCT-ND.
RES 16.9 OHM 3/4W 1% 2010 SMD - ERJ-12SF16R9U
Order 'res 16.9 ohm 3/4w 1% 2010 smd - ERJ-12SF16R9U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16.9ACTR-ND.
RES 169 OHM 3/4W 1% 2010 SMD - ERJ-12SF1690U
Order 'res 169 ohm 3/4w 1% 2010 smd - ERJ-12SF1690U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P169ACTR-ND.
RES 16.9 OHM 3/4W 1% 2010 SMD - ERJ-12SF16R9U
Order 'res 16.9 ohm 3/4w 1% 2010 smd - ERJ-12SF16R9U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.9ACDKR-ND.
RES 169 OHM 3/4W 1% 2010 SMD - ERJ-12SF1690U
Order 'res 169 ohm 3/4w 1% 2010 smd - ERJ-12SF1690U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P169ACDKR-ND.
RES 169 OHM 1/4W 1% 1206 SMD - RC1206FR-07169RL
Order 'res 169 ohm 1/4w 1% 1206 smd - RC1206FR-07169RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169FRCT-ND.
RES 169 OHM 1/4W 1% 1206 SMD - RC1206FR-07169RL
Order 'res 169 ohm 1/4w 1% 1206 smd - RC1206FR-07169RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169FRDKR-ND.
RES 169 OHM 1/4W 1% 1206 SMD - RC1206FR-07169RL
Order 'res 169 ohm 1/4w 1% 1206 smd - RC1206FR-07169RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-169FRTR-ND.
RES 169 OHM METAL FILM 1/4W 1% - ERO-S2PHF1690
Order 'res 169 ohm metal film 1/4w 1% - ERO-S2PHF1690' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1690-ND.
RES 16.9 OHM METAL FILM 1/4W 1% - ERO-S2PHF16R9
Order 'res 16.9 ohm metal film 1/4w 1% - ERO-S2PHF16R9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF16R9-ND.
RES 16.9 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R9L
Order 'res 16.9 ohm 1/4w 1% 1206 smd - RC1206FR-0716R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9FRCT-ND.
RES 1.69 OHM 1/4W 1% 1206 SMD - RC1206FR-071R69L
Order 'res 1.69 ohm 1/4w 1% 1206 smd - RC1206FR-071R69L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69FRCT-ND.
RES 1.69 OHM 1/4W 1% 1206 SMD - RC1206FR-071R69L
Order 'res 1.69 ohm 1/4w 1% 1206 smd - RC1206FR-071R69L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69FRDKR-ND.
RES 16.9 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R9L
Order 'res 16.9 ohm 1/4w 1% 1206 smd - RC1206FR-0716R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9FRDKR-ND.
Options for 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07169RL
Send this link via E-Mail
Help With This Screen
