16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716R9L
RES 16.9 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R9L - Resistors
| Digi-Key Part Number | 311-16.9FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0716R9L | |||
| Description | RES 16.9 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 58940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0716R9L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.9 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0716R9L RC1206FR0716R9L 311 16 9FRCT ND 311169FRCTND 311-16.9FRCT |
RC1206FR-0716R9L Specification Sheet
RES 16.9 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R9L (311-16.9FRCT-ND) - Resistors
Related parts 16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716R9L16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716R9L
Order 'res 16.9 ohm 1/4w 1% 1206 smd - RC1206FR-0716R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9FRCT-ND.
16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716R9L
Order 'res 16.9 ohm 1/4w 1% 1206 smd - RC1206FR-0716R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9FRDKR-ND.
1.69 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R69FGHFT
Order 'res 1.69 ohm 1/4w 1% 1206 smd - 9C12063A1R69FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69FCT-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1690FKHFT
Order 'res 169 ohm 1/4w 1% 1206 smd - 9C12063A1690FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169FCT-ND.
16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A16R9FKHFT
Order 'res 16.9 ohm 1/4w 1% 1206 smd - 9C12063A16R9FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9FCT-ND.
16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A16R9FKHFT
Order 'res 16.9 ohm 1/4w 1% 1206 smd - 9C12063A16R9FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.9FDKR-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1690FKHFT
Order 'res 169 ohm 1/4w 1% 1206 smd - 9C12063A1690FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169FDKR-ND.
1.69 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R69FGHFT
Order 'res 1.69 ohm 1/4w 1% 1206 smd - 9C12063A1R69FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69FDKR-ND.
1.69 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R69L
Order 'res 1.69 ohm 1/4w 1% 1206 smd - RC1206FR-071R69L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69FRCT-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07169RL
Order 'res 169 ohm 1/4w 1% 1206 smd - RC1206FR-07169RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169FRCT-ND.
1.69 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R69L
Order 'res 1.69 ohm 1/4w 1% 1206 smd - RC1206FR-071R69L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69FRDKR-ND.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07169RL
Order 'res 169 ohm 1/4w 1% 1206 smd - RC1206FR-07169RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169FRDKR-ND.
16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0716R9L
Order 'res 16.9 ohm 1/4w 1% 1206 smd - RC1206FR-0716R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.9FRTR-ND.
169 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1690FKHFT
Order 'res 169 ohm 1/8w 1% 0805 smd - 9C08052A1690FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-169CCT-ND.
1.69 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R69FGHFT
Order 'res 1.69 ohm 1/8w 1% 0805 smd - 9C08052A1R69FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.69CCT-ND.
Options for 16.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716R9L
Send this link via E-Mail
Help With This Screen
