RES 16.5K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K5L - Resistors
| Digi-Key Part Number | 311-16.5KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0716K5L | |||
| Description | RES 16.5K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 50760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0716K5L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.5K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0716K5L RC1206FR0716K5L 311 16 5KFRCT ND 311165KFRCTND 311-16.5KFRCT |
RC1206FR-0716K5L Specification Sheet
RES 16.5K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K5L (311-16.5KFRCT-ND) - Resistors
Related parts Resistors :RES 16.5K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K5L
Order 'res 16.5k ohm 1/4w 1% 1206 smd - RC1206FR-0716K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5KFRCT-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K5L
Order 'res 16.5k ohm 1/4w 1% 1206 smd - RC1206FR-0716K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5KFRDKR-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K5L
Order 'res 16.5k ohm 1/4w 1% 1206 smd - RC1206FR-0716K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.5KFRTR-ND.
RES 1.65K OHM 1/4W 1% 1206 SMD - CRCW12061K65FKEA
Order 'res 1.65k ohm 1/4w 1% 1206 smd - CRCW12061K65FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.65KFCT-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - CRCW120616K5FKEA
Order 'res 16.5k ohm 1/4w 1% 1206 smd - CRCW120616K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.5KFCT-ND.
RES 165K OHM 1/4W 1% 1206 SMD - CRCW1206165KFKEA
Order 'res 165k ohm 1/4w 1% 1206 smd - CRCW1206165KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-165KFCT-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - CRCW120616K5FKEA
Order 'res 16.5k ohm 1/4w 1% 1206 smd - CRCW120616K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.5KFDKR-ND.
RES 165K OHM 1/4W 1% 1206 SMD - CRCW1206165KFKEA
Order 'res 165k ohm 1/4w 1% 1206 smd - CRCW1206165KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-165KFDKR-ND.
RES 1.65K OHM 1/4W 1% 1206 SMD - CRCW12061K65FKEA
Order 'res 1.65k ohm 1/4w 1% 1206 smd - CRCW12061K65FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.65KFDKR-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - CRCW120616K5FKEA
Order 'res 16.5k ohm 1/4w 1% 1206 smd - CRCW120616K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-16.5KFTR-ND.
RES 1.65K OHM 1/4W 1% 1206 SMD - CRCW12061K65FKEA
Order 'res 1.65k ohm 1/4w 1% 1206 smd - CRCW12061K65FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.65KFTR-ND.
RES 165K OHM 1/4W 1% 1206 SMD - CRCW1206165KFKEA
Order 'res 165k ohm 1/4w 1% 1206 smd - CRCW1206165KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-165KFTR-ND.
RES 165K OHM 1/4W 1% 1206 SMD - CRCW1206165KFKTA
Order 'res 165k ohm 1/4w 1% 1206 smd - CRCW1206165KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206165KFKTA-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - CRCW120616K5FKTA
Order 'res 16.5k ohm 1/4w 1% 1206 smd - CRCW120616K5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120616K5FKTA-ND.
RES 1.65K OHM 1/4W 1% 1206 SMD - CRCW12061K65FKTA
Order 'res 1.65k ohm 1/4w 1% 1206 smd - CRCW12061K65FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061K65FKTA-ND.
Send this link via E-Mail
Help With This Screen
