RES 165K OHM 1/4W 1% 1206 SMD - RC1206FR-07165KL - Resistors
165K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07165KL
| Digi-Key Part Number | 311-165KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07165KL | |||
| Description | RES 165K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 63450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07165KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 165K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07165KL RC1206FR07165KL 311 165KFRCT ND 311165KFRCTND 311-165KFRCT |
RC1206FR-07165KL Specification Sheet
RES 165K OHM 1/4W 1% 1206 SMD - RC1206FR-07165KL (311-165KFRCT-ND) - Resistors
Related parts 165K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07165KLRES 165K OHM 1/4W 1% 1206 SMD - RC1206FR-07165KL
Order 'res 165k ohm 1/4w 1% 1206 smd - RC1206FR-07165KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-165KFRCT-ND.
RES 165K OHM 1/4W 1% 1206 SMD - RC1206FR-07165KL
Order 'res 165k ohm 1/4w 1% 1206 smd - RC1206FR-07165KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-165KFRDKR-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - 9C12063A1652FKHFT
Order 'res 16.5k ohm 1/4w 1% 1206 smd - 9C12063A1652FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5KFCT-ND.
RES 165K OHM 1/4W 1% 1206 SMD - 9C12063A1653FKHFT
Order 'res 165k ohm 1/4w 1% 1206 smd - 9C12063A1653FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-165KFCT-ND.
RES 1.65K OHM 1/4W 1% 1206 SMD - 9C12063A1651FKHFT
Order 'res 1.65k ohm 1/4w 1% 1206 smd - 9C12063A1651FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65KFCT-ND.
RES 1.65K OHM 1/4W 1% 1206 SMD - 9C12063A1651FKHFT
Order 'res 1.65k ohm 1/4w 1% 1206 smd - 9C12063A1651FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65KFDKR-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - 9C12063A1652FKHFT
Order 'res 16.5k ohm 1/4w 1% 1206 smd - 9C12063A1652FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5KFDKR-ND.
RES 165K OHM 1/4W 1% 1206 SMD - 9C12063A1653FKHFT
Order 'res 165k ohm 1/4w 1% 1206 smd - 9C12063A1653FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-165KFDKR-ND.
RES 1.65K OHM 1/4W 1% 1206 SMD - RC1206FR-071K65L
Order 'res 1.65k ohm 1/4w 1% 1206 smd - RC1206FR-071K65L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65KFRCT-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K5L
Order 'res 16.5k ohm 1/4w 1% 1206 smd - RC1206FR-0716K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5KFRCT-ND.
RES 1.65K OHM 1/4W 1% 1206 SMD - RC1206FR-071K65L
Order 'res 1.65k ohm 1/4w 1% 1206 smd - RC1206FR-071K65L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65KFRDKR-ND.
RES 16.5K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K5L
Order 'res 16.5k ohm 1/4w 1% 1206 smd - RC1206FR-0716K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5KFRDKR-ND.
RES 165K OHM 1/4W 1% 1206 SMD - RC1206FR-07165KL
Order 'res 165k ohm 1/4w 1% 1206 smd - RC1206FR-07165KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-165KFRTR-ND.
RES 1.65K OHM 1/8W 1% 0805 SMD - 9C08052A1651FKHFT
Order 'res 1.65k ohm 1/8w 1% 0805 smd - 9C08052A1651FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65KCCT-ND.
RES 165K OHM 1/8W 1% 0805 SMD - 9C08052A1653FKHFT
Order 'res 165k ohm 1/8w 1% 0805 smd - 9C08052A1653FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-165KCCT-ND.
Options for 165K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07165KL
Send this link via E-Mail
Help With This Screen
