RES 165 OHM 1/4W 1% 1206 SMD - RC1206FR-07165RL - Resistors
165 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07165RL
| Digi-Key Part Number | 311-165FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07165RL | |||
| Description | RES 165 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 31470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07165RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 165 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07165RL RC1206FR07165RL 311 165FRCT ND 311165FRCTND 311-165FRCT |
RC1206FR-07165RL Specification Sheet
RES 165 OHM 1/4W 1% 1206 SMD - RC1206FR-07165RL (311-165FRCT-ND) - Resistors
Related parts 165 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07165RLRES 165 OHM 1/4W 1% 1206 SMD - RC1206FR-07165RL
Order 'res 165 ohm 1/4w 1% 1206 smd - RC1206FR-07165RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-165FRCT-ND.
RES 165 OHM 1/4W 1% 1206 SMD - RC1206FR-07165RL
Order 'res 165 ohm 1/4w 1% 1206 smd - RC1206FR-07165RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-165FRDKR-ND.
RES 165 OHM 1/4W 1% 1206 SMD - RC1206FR-07165RL
Order 'res 165 ohm 1/4w 1% 1206 smd - RC1206FR-07165RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-165FRTR-ND.
RES 165 OHM METAL FILM 1/4W 1% - ERO-S2PHF1650
Order 'res 165 ohm metal film 1/4w 1% - ERO-S2PHF1650' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1650-ND.
RES 16.5 OHM METAL FILM 1/4W 1% - ERO-S2PHF16R5
Order 'res 16.5 ohm metal film 1/4w 1% - ERO-S2PHF16R5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF16R5-ND.
RES 1.65 OHM 1/4W 1% 1206 SMD - RC1206FR-071R65L
Order 'res 1.65 ohm 1/4w 1% 1206 smd - RC1206FR-071R65L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65FRCT-ND.
RES 16.5 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R5L
Order 'res 16.5 ohm 1/4w 1% 1206 smd - RC1206FR-0716R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5FRCT-ND.
RES 1.65 OHM 1/4W 1% 1206 SMD - RC1206FR-071R65L
Order 'res 1.65 ohm 1/4w 1% 1206 smd - RC1206FR-071R65L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65FRDKR-ND.
RES 16.5 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R5L
Order 'res 16.5 ohm 1/4w 1% 1206 smd - RC1206FR-0716R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5FRDKR-ND.
RES 1.65 OHM 1/4W 1% 1206 SMD - RC1206FR-071R65L
Order 'res 1.65 ohm 1/4w 1% 1206 smd - RC1206FR-071R65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.65FRTR-ND.
RES 16.5 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R5L
Order 'res 16.5 ohm 1/4w 1% 1206 smd - RC1206FR-0716R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.5FRTR-ND.
RES 16.5 OHM 1/4W 1% 1206 SMD - 9C12063A16R5FKHFT
Order 'res 16.5 ohm 1/4w 1% 1206 smd - 9C12063A16R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5FCT-ND.
RES 165 OHM 1/4W 1% 1206 SMD - 9C12063A1650FKHFT
Order 'res 165 ohm 1/4w 1% 1206 smd - 9C12063A1650FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-165FCT-ND.
RES 1.65 OHM 1/4W 1% 1206 SMD - 9C12063A1R65FGHFT
Order 'res 1.65 ohm 1/4w 1% 1206 smd - 9C12063A1R65FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.65FCT-ND.
RES 16.5 OHM 1/4W 1% 1206 SMD - 9C12063A16R5FKHFT
Order 'res 16.5 ohm 1/4w 1% 1206 smd - 9C12063A16R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.5FDKR-ND.
Options for 165 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07165RL
Send this link via E-Mail
Help With This Screen
