RES 165 OHM 1/8W 1% 0805 SMD - 9C08052A1650FKHFT
| Digi-Key Part Number | 311-165CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A1650FKHFT | |||
| Description | RES 165 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A1650FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 165 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A1650FKHFT 9C08052A1650FKHFT 311 165CCT ND 311165CCTND 311-165CCT |
RES 165 OHM 1/8W 1% 0805 SMD - 9C08052A1650FKHFT (311-165CCT-ND)
Related parts :RES 165 OHM 1/8W .1% SMD 0805 - 9T08052A1650BAHFT
Order 'res 165 ohm 1/8w .1% smd 0805 - 9T08052A1650BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650BAHFT-ND.
RES 165 OHM 1/8W .1% SMD 0805 - 9T08052A1650BBHFT
Order 'res 165 ohm 1/8w .1% smd 0805 - 9T08052A1650BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650BBHFT-ND.
RES 165 OHM 1/8W .25% SMD 0805 - 9T08052A1650CAHFT
Order 'res 165 ohm 1/8w .25% smd 0805 - 9T08052A1650CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650CAHFT-ND.
RES 165 OHM 1/8W .25% SMD 0805 - 9T08052A1650CBHFT
Order 'res 165 ohm 1/8w .25% smd 0805 - 9T08052A1650CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650CBHFT-ND.
RES 165 OHM 1/8W .5% SMD 0805 - 9T08052A1650DAHFT
Order 'res 165 ohm 1/8w .5% smd 0805 - 9T08052A1650DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650DAHFT-ND.
RES 165 OHM 1/8W .5% SMD 0805 - 9T08052A1650DBHFT
Order 'res 165 ohm 1/8w .5% smd 0805 - 9T08052A1650DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650DBHFT-ND.
RES 165 OHM 1/8W 1% SMD 0805 - 9T08052A1650FBHFT
Order 'res 165 ohm 1/8w 1% smd 0805 - 9T08052A1650FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1650FBHFT-ND.
RES 16.5 OHM 1/8W .1% SMD 0805 - 9T08052A16R5BAHFT
Order 'res 16.5 ohm 1/8w .1% smd 0805 - 9T08052A16R5BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5BAHFT-ND.
RES 16.5 OHM 1/8W .1% SMD 0805 - 9T08052A16R5BBHFT
Order 'res 16.5 ohm 1/8w .1% smd 0805 - 9T08052A16R5BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5BBHFT-ND.
RES 16.5 OHM 1/8W .25% SMD 0805 - 9T08052A16R5CAHFT
Order 'res 16.5 ohm 1/8w .25% smd 0805 - 9T08052A16R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5CAHFT-ND.
RES 16.5 OHM 1/8W .25% SMD 0805 - 9T08052A16R5CBHFT
Order 'res 16.5 ohm 1/8w .25% smd 0805 - 9T08052A16R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5CBHFT-ND.
RES 16.5 OHM 1/8W .5% SMD 0805 - 9T08052A16R5DAHFT
Order 'res 16.5 ohm 1/8w .5% smd 0805 - 9T08052A16R5DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5DAHFT-ND.
RES 16.5 OHM 1/8W .5% SMD 0805 - 9T08052A16R5DBHFT
Order 'res 16.5 ohm 1/8w .5% smd 0805 - 9T08052A16R5DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5DBHFT-ND.
RES 16.5 OHM 1/8W 1% SMD 0805 - 9T08052A16R5FBHFT
Order 'res 16.5 ohm 1/8w 1% smd 0805 - 9T08052A16R5FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A16R5FBHFT-ND.
RES 165 OHM 1/8W .1% SMD 0805 - RT0805BRD07165RL
Order 'res 165 ohm 1/8w .1% smd 0805 - RT0805BRD07165RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07165RL-ND.
Send this link via E-Mail
Help With This Screen