RES 1.62M OHM 1/4W 1% 1206 SMD - 9C12063A1624FKHFT - Resistors
| Digi-Key Part Number | 311-1.62MFCT-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A1624FKHFT | |||
| Description | RES 1.62M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 4310 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A1624FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.62M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A1624FKHFT 9C12063A1624FKHFT 311 1 62MFCT ND 311162MFCTND 311-1.62MFCT |
RES 1.62M OHM 1/4W 1% 1206 SMD - 9C12063A1624FKHFT (311-1.62MFCT-ND) - Resistors
Related parts Resistors:RES 1.62M OHM 1/4W 1% 1206 SMD - 9C12063A1624FKHFT
Order 'res 1.62m ohm 1/4w 1% 1206 smd - 9C12063A1624FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62MFCT-ND.
RES 1.62M OHM 1/4W 1% 1206 SMD - 9C12063A1624FKHFT
Order 'res 1.62m ohm 1/4w 1% 1206 smd - 9C12063A1624FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62MFDKR-ND.
RES 1.62M OHM 1/4W 1% 1206 SMD - 9C12063A1624FKHFT
Order 'res 1.62m ohm 1/4w 1% 1206 smd - 9C12063A1624FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.62MFTR-ND.
RES .10 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR10
Order 'res .10 ohm 1/4w 5% 1206 smd - MCR18EZHJLR10' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR10-ND.
RES .11 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR11
Order 'res .11 ohm 1/4w 5% 1206 smd - MCR18EZHJLR11' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR11-ND.
RES .12 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR12
Order 'res .12 ohm 1/4w 5% 1206 smd - MCR18EZHJLR12' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR12-ND.
RES .13 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR13
Order 'res .13 ohm 1/4w 5% 1206 smd - MCR18EZHJLR13' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR13-ND.
RES .15 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR15
Order 'res .15 ohm 1/4w 5% 1206 smd - MCR18EZHJLR15' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR15-ND.
RES .16 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR16
Order 'res .16 ohm 1/4w 5% 1206 smd - MCR18EZHJLR16' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR16-ND.
RES .18 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR18
Order 'res .18 ohm 1/4w 5% 1206 smd - MCR18EZHJLR18' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR18-ND.
RES .20 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR20
Order 'res .20 ohm 1/4w 5% 1206 smd - MCR18EZHJLR20' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR20-ND.
RES .22 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR22
Order 'res .22 ohm 1/4w 5% 1206 smd - MCR18EZHJLR22' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR22-ND.
RES .24 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR24
Order 'res .24 ohm 1/4w 5% 1206 smd - MCR18EZHJLR24' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR24-ND.
RES .27 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR27
Order 'res .27 ohm 1/4w 5% 1206 smd - MCR18EZHJLR27' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR27-ND.
RES .30 OHM 1/4W 5% 1206 SMD - MCR18EZHJLR30
Order 'res .30 ohm 1/4w 5% 1206 smd - MCR18EZHJLR30' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR18EZHJLR30-ND.
Send this link via E-Mail
Help With This Screen