16.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716K2L
RES 16.2K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K2L - Resistors
| Digi-Key Part Number | 311-16.2KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0716K2L | |||
| Description | RES 16.2K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 35760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0716K2L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0716K2L RC1206FR0716K2L 311 16 2KFRCT ND 311162KFRCTND 311-16.2KFRCT |
RC1206FR-0716K2L Specification Sheet
RES 16.2K OHM 1/4W 1% 1206 SMD - RC1206FR-0716K2L (311-16.2KFRCT-ND) - Resistors
Related parts 16.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716K2L162K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 162K 1% R
Order 'res 162k ohm 3/4w 1% 2010 smd - RMCF 1/2 162K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2162KFR-ND.
16.2K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1622U
Order 'res 16.2k ohm 3/4w 1% 2010 smd - ERJ-12SF1622U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.2KACCT-ND.
1.62K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1621U
Order 'res 1.62k ohm 3/4w 1% 2010 smd - ERJ-12SF1621U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.62KACCT-ND.
162K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1623U
Order 'res 162k ohm 3/4w 1% 2010 smd - ERJ-12SF1623U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P162KACCT-ND.
16.2K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1622U
Order 'res 16.2k ohm 3/4w 1% 2010 smd - ERJ-12SF1622U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16.2KACTR-ND.
1.62K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1621U
Order 'res 1.62k ohm 3/4w 1% 2010 smd - ERJ-12SF1621U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.62KACTR-ND.
162K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1623U
Order 'res 162k ohm 3/4w 1% 2010 smd - ERJ-12SF1623U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P162KACTR-ND.
1.62K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1621U
Order 'res 1.62k ohm 3/4w 1% 2010 smd - ERJ-12SF1621U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.62KACDKR-ND.
16.2K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1622U
Order 'res 16.2k ohm 3/4w 1% 2010 smd - ERJ-12SF1622U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.2KACDKR-ND.
162K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1623U
Order 'res 162k ohm 3/4w 1% 2010 smd - ERJ-12SF1623U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P162KACDKR-ND.
16.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716K2L
Order 'res 16.2k ohm 1/4w 1% 1206 smd - RC1206FR-0716K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2KFRCT-ND.
16.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716K2L
Order 'res 16.2k ohm 1/4w 1% 1206 smd - RC1206FR-0716K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2KFRDKR-ND.
16.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0716K2L
Order 'res 16.2k ohm 1/4w 1% 1206 smd - RC1206FR-0716K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.2KFRTR-ND.
1.62K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF1621
Order 'res 1.62k ohm metal film 1/4w 1% - ERO-S2PHF1621' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1621-ND.
16.2K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF1622
Order 'res 16.2k ohm metal film 1/4w 1% - ERO-S2PHF1622' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1622-ND.
Options for 16.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716K2L
Send this link via E-Mail
Help With This Screen
