RES 16.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R2L - Resistors
| Digi-Key Part Number | 311-16.2FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0716R2L | |||
| Description | RES 16.2 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 24110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0716R2L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.2 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0716R2L RC1206FR0716R2L 311 16 2FRCT ND 311162FRCTND 311-16.2FRCT |
RC1206FR-0716R2L Specification Sheet
RES 16.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R2L (311-16.2FRCT-ND) - Resistors
Related parts Resistors :RES 16.2 OHM 3/4W 1% 2010 SMD - ERJ-12SF16R2U
Order 'res 16.2 ohm 3/4w 1% 2010 smd - ERJ-12SF16R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.2ACCT-ND.
RES 162 OHM 3/4W 1% 2010 SMD - ERJ-12SF1620U
Order 'res 162 ohm 3/4w 1% 2010 smd - ERJ-12SF1620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P162ACCT-ND.
RES 16.2 OHM 3/4W 1% 2010 SMD - ERJ-12SF16R2U
Order 'res 16.2 ohm 3/4w 1% 2010 smd - ERJ-12SF16R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16.2ACTR-ND.
RES 162 OHM 3/4W 1% 2010 SMD - ERJ-12SF1620U
Order 'res 162 ohm 3/4w 1% 2010 smd - ERJ-12SF1620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P162ACTR-ND.
RES 162 OHM 3/4W 1% 2010 SMD - RMCF 1/2 162 1% R
Order 'res 162 ohm 3/4w 1% 2010 smd - RMCF 1/2 162 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2162FR-ND.
RES 16.2 OHM 3/4W 1% 2010 SMD - ERJ-12SF16R2U
Order 'res 16.2 ohm 3/4w 1% 2010 smd - ERJ-12SF16R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16.2ACDKR-ND.
RES 162 OHM 3/4W 1% 2010 SMD - ERJ-12SF1620U
Order 'res 162 ohm 3/4w 1% 2010 smd - ERJ-12SF1620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P162ACDKR-ND.
RES 16.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R2L
Order 'res 16.2 ohm 1/4w 1% 1206 smd - RC1206FR-0716R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2FRCT-ND.
RES 16.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R2L
Order 'res 16.2 ohm 1/4w 1% 1206 smd - RC1206FR-0716R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2FRDKR-ND.
RES 16.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0716R2L
Order 'res 16.2 ohm 1/4w 1% 1206 smd - RC1206FR-0716R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.2FRTR-ND.
RES 16.2 OHM 1/4W 1% 1206 SMD - CRCW120616R2FKEA
Order 'res 16.2 ohm 1/4w 1% 1206 smd - CRCW120616R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.2FCT-ND.
RES 162 OHM 1/4W 1% 1206 SMD - CRCW1206162RFKEA
Order 'res 162 ohm 1/4w 1% 1206 smd - CRCW1206162RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-162FCT-ND.
RES 1.62 OHM 1/4W 1% 1206 SMD - CRCW12061R62FNEA
Order 'res 1.62 ohm 1/4w 1% 1206 smd - CRCW12061R62FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.62FCT-ND.
RES 16.2 OHM 1/4W 1% 1206 SMD - CRCW120616R2FKEA
Order 'res 16.2 ohm 1/4w 1% 1206 smd - CRCW120616R2FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.2FDKR-ND.
RES 1.62 OHM 1/4W 1% 1206 SMD - CRCW12061R62FNEA
Order 'res 1.62 ohm 1/4w 1% 1206 smd - CRCW12061R62FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.62FDKR-ND.
Send this link via E-Mail
Help With This Screen
