1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-071R62L
RES 1.62 OHM 1/8W 1% 0805 SMD - RC0805FR-071R62L - Resistors
| Digi-Key Part Number | 311-1.62CRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00420 .00378 .00336 .00280 .00232 .00210 .00189 |
Extended Price
21.00 37.80 84.00 140.00 232.00 525.00 945.00 |
| Manufacturer Part Number | RC0805FR-071R62L | |||
| Description | RES 1.62 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805FR-071R62L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.62 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805FR 071R62L RC0805FR071R62L 311 1 62CRTR ND 311162CRTRND 311-1.62CRTR |
RES 1.62 OHM 1/8W 1% 0805 SMD - RC0805FR-071R62L (311-1.62CRTR-ND) - Resistors
Related parts 1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-071R62L1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R62FGHFT
Order 'res 1.62 ohm 1/8w 1% 0805 smd - 9C08052A1R62FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62CCT-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1620FKHFT
Order 'res 162 ohm 1/8w 1% 0805 smd - 9C08052A1620FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-162CCT-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A16R2FKHFT
Order 'res 16.2 ohm 1/8w 1% 0805 smd - 9C08052A16R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2CCT-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A16R2FKHFT
Order 'res 16.2 ohm 1/8w 1% 0805 smd - 9C08052A16R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2CDKR-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1620FKHFT
Order 'res 162 ohm 1/8w 1% 0805 smd - 9C08052A1620FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-162CDKR-ND.
1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R62FGHFT
Order 'res 1.62 ohm 1/8w 1% 0805 smd - 9C08052A1R62FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62CDKR-ND.
1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071R62L
Order 'res 1.62 ohm 1/8w 1% 0805 smd - RC0805FR-071R62L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62CRCT-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07162RL
Order 'res 162 ohm 1/8w 1% 0805 smd - RC0805FR-07162RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-162CRCT-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0716R2L
Order 'res 16.2 ohm 1/8w 1% 0805 smd - RC0805FR-0716R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2CRCT-ND.
1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071R62L
Order 'res 1.62 ohm 1/8w 1% 0805 smd - RC0805FR-071R62L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.62CRDKR-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07162RL
Order 'res 162 ohm 1/8w 1% 0805 smd - RC0805FR-07162RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-162CRDKR-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0716R2L
Order 'res 16.2 ohm 1/8w 1% 0805 smd - RC0805FR-0716R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.2CRDKR-ND.
1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-071R62L
Order 'res 1.62 ohm 1/8w 1% 0805 smd - RC0805FR-071R62L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.62CRTR-ND.
162 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07162RL
Order 'res 162 ohm 1/8w 1% 0805 smd - RC0805FR-07162RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-162CRTR-ND.
16.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0716R2L
Order 'res 16.2 ohm 1/8w 1% 0805 smd - RC0805FR-0716R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.2CRTR-ND.
Options for 1.62 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-071R62L
Send this link via E-Mail
Help With This Screen
