RES 16.0K OHM 1/10W 1% 0603 SMD - 9C06031A1602FKHFT - Resistors
| Digi-Key Part Number | 311-16.0KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A1602FKHFT | |||
| Description | RES 16.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A1602FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 16.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A1602FKHFT 9C06031A1602FKHFT 311 16 0KHTR ND 311160KHTRND 311-16.0KHTR |
RES 16.0K OHM 1/10W 1% 0603 SMD - 9C06031A1602FKHFT (311-16.0KHTR-ND) - Resistors
Related parts Resistors:RES 16.0K OHM 1/10W 1% 0603 SMD - 9C06031A1602FKHFT
Order 'res 16.0k ohm 1/10w 1% 0603 smd - 9C06031A1602FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0KHCT-ND.
RES 16.0K OHM 1/10W 1% 0603 SMD - 9C06031A1602FKHFT
Order 'res 16.0k ohm 1/10w 1% 0603 smd - 9C06031A1602FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0KHDKR-ND.
RES 16.0K OHM 1/10W 1% 0603 SMD - 9C06031A1602FKHFT
Order 'res 16.0k ohm 1/10w 1% 0603 smd - 9C06031A1602FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.0KHTR-ND.
RES 16 OHM 1/10W 5% 0603 SMD - 9C06031A16R0JLHFT
Order 'res 16 ohm 1/10w 5% 0603 smd - 9C06031A16R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16GCT-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - 9C06031A1R60JGHFT
Order 'res 1.6 ohm 1/10w 5% 0603 smd - 9C06031A1R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6GCT-ND.
RES 16 OHM 1/10W 5% 0603 SMD - 9C06031A16R0JLHFT
Order 'res 16 ohm 1/10w 5% 0603 smd - 9C06031A16R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16GDKR-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - 9C06031A1R60JGHFT
Order 'res 1.6 ohm 1/10w 5% 0603 smd - 9C06031A1R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6GDKR-ND.
RES 16 OHM 1/10W 5% 0603 SMD - RC0603JR-0716RL
Order 'res 16 ohm 1/10w 5% 0603 smd - RC0603JR-0716RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16GRCT-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - RC0603JR-071R6L
Order 'res 1.6 ohm 1/10w 5% 0603 smd - RC0603JR-071R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6GRCT-ND.
RES 16 OHM 1/10W 5% 0603 SMD - RC0603JR-0716RL
Order 'res 16 ohm 1/10w 5% 0603 smd - RC0603JR-0716RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16GRDKR-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - RC0603JR-071R6L
Order 'res 1.6 ohm 1/10w 5% 0603 smd - RC0603JR-071R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.6GRDKR-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - RC0603JR-071R6L
Order 'res 1.6 ohm 1/10w 5% 0603 smd - RC0603JR-071R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.6GRTR-ND.
RES 16 OHM 1/10W 5% 0603 SMD - RC0603JR-0716RL
Order 'res 16 ohm 1/10w 5% 0603 smd - RC0603JR-0716RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16GRTR-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - 9C06031A1R60JGHFT
Order 'res 1.6 ohm 1/10w 5% 0603 smd - 9C06031A1R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.6GTR-ND.
RES 16 OHM 1/10W 5% 0603 SMD - 9C06031A16R0JLHFT
Order 'res 16 ohm 1/10w 5% 0603 smd - 9C06031A16R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16GTR-ND.
Send this link via E-Mail
Help With This Screen