16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0716KL
RES 16.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0716KL - Resistors
| Digi-Key Part Number | 311-16.0KHRDKR-ND |
10 50 200 1000 |
.06700 .03620 .02085 .01421 |
Extended Price
0.67 1.81 4.17 14.21 |
| Manufacturer Part Number | RC0603FR-0716KL | |||
| Description | RES 16.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603FR-0716KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603FR 0716KL RC0603FR0716KL 311 16 0KHRDKR ND 311160KHRDKRND 311-16.0KHRDKR |
RC0603FR-0716KL Specification Sheet
RES 16.0K OHM 1/10W 1% 0603 SMD - RC0603FR-0716KL (311-16.0KHRDKR-ND) - Resistors
Related parts 16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0716KL16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0716KL
Order 'res 16.0k ohm 1/10w 1% 0603 smd - RC0603FR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0KHRCT-ND.
16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0716KL
Order 'res 16.0k ohm 1/10w 1% 0603 smd - RC0603FR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0KHRDKR-ND.
16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-0716KL
Order 'res 16.0k ohm 1/10w 1% 0603 smd - RC0603FR-0716KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.0KHRTR-ND.
16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0716KL
Order 'res 16k ohm 1/10w 5% 0603 smd - RC0603JR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16KGRCT-ND.
16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0716KL
Order 'res 16k ohm 1/10w 5% 0603 smd - RC0603JR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16KGRDKR-ND.
16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-0716KL
Order 'res 16k ohm 1/10w 5% 0603 smd - RC0603JR-0716KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16KGRTR-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07160KL
Order 'res 160k ohm 1/10w 1% 0603 smd - RC0603FR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KHRCT-ND.
1.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-071K6L
Order 'res 1.60k ohm 1/10w 1% 0603 smd - RC0603FR-071K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60KHRCT-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07160KL
Order 'res 160k ohm 1/10w 1% 0603 smd - RC0603FR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KHRDKR-ND.
1.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-071K6L
Order 'res 1.60k ohm 1/10w 1% 0603 smd - RC0603FR-071K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60KHRDKR-ND.
1.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-071K6L
Order 'res 1.60k ohm 1/10w 1% 0603 smd - RC0603FR-071K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.60KHRTR-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-07160KL
Order 'res 160k ohm 1/10w 1% 0603 smd - RC0603FR-07160KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KHRTR-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1603JLHFT
Order 'res 160k ohm 1/10w 5% 0603 smd - 9C06031A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGCT-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A1603JLHFT
Order 'res 160k ohm 1/10w 5% 0603 smd - 9C06031A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGDKR-ND.
160K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07160KL
Order 'res 160k ohm 1/10w 5% 0603 smd - RC0603JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KGRCT-ND.
Options for 16.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0716KL
Send this link via E-Mail
Help With This Screen
