Keywords:





820PF 100V 5% MONOLITH CERM CAP - B37979G1821J000 - Capacitors

Digi-Key Part Number P4860-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberB37979G1821J000
Description820PF 100V 5% MONOLITH CERM CAP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB37979G1821J000
VendorEPCOS Inc
CategoryCapacitors
Capacitance820pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B37979G1821J000
B37979G1821J000
P4860 ND
P4860ND
P4860

B37979G1821J000 Specification Sheet

Image of 820PF 100V 5% MONOLITH CERM CAP - B37979G1821J000

820PF 100V 5% MONOLITH CERM CAP - B37979G1821J000 (P4860-ND) - Capacitors

Related parts Capacitors :
820PF 100V 5% MONOLITH CERM CAP - B37979G1821J000
 Order '820pf 100v 5% monolith cerm cap - B37979G1821J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4860-ND.
10PF 100V 5% MONOLITH CERM CAP - B37979N1100J000
 Order '10pf 100v 5% monolith cerm cap - B37979N1100J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4837-ND.
12PF 100V 5% MONOLITH CERM CAP - B37979N1120J000
 Order '12pf 100v 5% monolith cerm cap - B37979N1120J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4838-ND.
15PF 100V 5% MONOLITH CERM CAP - B37979N1150J000
 Order '15pf 100v 5% monolith cerm cap - B37979N1150J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4839-ND.
18PF 100V 5% MONOLITH CERM CAP - B37979N1180J000
 Order '18pf 100v 5% monolith cerm cap - B37979N1180J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4840-ND.
22PF 100V 5% MONOLITH CERM CAP - B37979N1220J000
 Order '22pf 100v 5% monolith cerm cap - B37979N1220J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4841-ND.
27PF 100V 5% MONOLITH CERM CAP - B37979N1270J000
 Order '27pf 100v 5% monolith cerm cap - B37979N1270J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4842-ND.
33PF 100V 5% MONOLITH CERM CAP - B37979N1330J000
 Order '33pf 100v 5% monolith cerm cap - B37979N1330J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4843-ND.
39PF 100V 5% MONOLITH CERM CAP - B37979N1390J000
 Order '39pf 100v 5% monolith cerm cap - B37979N1390J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4844-ND.
47PF 100V 5% MONOLITH CERM CAP - B37979N1470J000
 Order '47pf 100v 5% monolith cerm cap - B37979N1470J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4845-ND.
56PF 100V 5% MONOLITH CERM CAP - B37979N1560J000
 Order '56pf 100v 5% monolith cerm cap - B37979N1560J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4846-ND.
68PF 100V 5% MONOLITH CERM CAP - B37979N1680J000
 Order '68pf 100v 5% monolith cerm cap - B37979N1680J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4847-ND.
82PF 100V 5% MONOLITH CERM CAP - B37979N1820J000
 Order '82pf 100v 5% monolith cerm cap - B37979N1820J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4848-ND.
100PF 100V 5% MONOLITH CERM CAP - B37979N1101J000
 Order '100pf 100v 5% monolith cerm cap - B37979N1101J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4849-ND.
120PF 100V 5% MONOLITH CERM CAP - B37979N1121J000
 Order '120pf 100v 5% monolith cerm cap - B37979N1121J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4850-ND.

Send this link via E-Mail
Help With This Screen

820PF 100V 5% MONOLITH CERM CAP - B37979G1821J000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: 820PF 1000V DISC CAP - ECK-D3A821KBP Next: 820PF 63V 5% MONOLITH CERM CAP - ECU-S1J821JCB
820PF 100V 5% MONOLITH CERM CAP - B37979G1821J000