RES 16.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0716KL
16.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716KL
| Digi-Key Part Number | 311-16.0KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0716KL | |||
| Description | RES 16.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 20660 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0716KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0716KL RC1206FR0716KL 311 16 0KFRCT ND 311160KFRCTND 311-16.0KFRCT |
RC1206FR-0716KL Specification Sheet
RES 16.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0716KL (311-16.0KFRCT-ND)
Related parts 16.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716KLRES 16.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0716KL
Order 'res 16.0k ohm 1/4w 1% 1206 smd - RC1206FR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0KFRCT-ND.
RES 16.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0716KL
Order 'res 16.0k ohm 1/4w 1% 1206 smd - RC1206FR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0KFRDKR-ND.
RES 16.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0716KL
Order 'res 16.0k ohm 1/4w 1% 1206 smd - RC1206FR-0716KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16.0KFRTR-ND.
RES 16K OHM 1/4W 5% 1206 SMD - RC1206JR-0716KL
Order 'res 16k ohm 1/4w 5% 1206 smd - RC1206JR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16KERCT-ND.
RES 16K OHM 1/4W 5% 1206 SMD - RC1206JR-0716KL
Order 'res 16k ohm 1/4w 5% 1206 smd - RC1206JR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16KERDKR-ND.
RES 16K OHM 1/4W 5% 1206 SMD - RC1206JR-0716KL
Order 'res 16k ohm 1/4w 5% 1206 smd - RC1206JR-0716KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-16KERTR-ND.
RES 160K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ164U
Order 'res 160k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ164U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160KWCT-ND.
RES 160K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ164U
Order 'res 160k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ164U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P160KWTR-ND.
RES 160K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ164U
Order 'res 160k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ164U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160KWDKR-ND.
RES 160K OHM 1/4W 1% 1206 SMD - RC1206FR-07160KL
Order 'res 160k ohm 1/4w 1% 1206 smd - RC1206FR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KFRCT-ND.
RES 1.60K OHM 1/4W 1% 1206 SMD - RC1206FR-071K6L
Order 'res 1.60k ohm 1/4w 1% 1206 smd - RC1206FR-071K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60KFRCT-ND.
RES 1.60K OHM 1/4W 1% 1206 SMD - RC1206FR-071K6L
Order 'res 1.60k ohm 1/4w 1% 1206 smd - RC1206FR-071K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60KFRDKR-ND.
RES 160K OHM 1/4W 1% 1206 SMD - RC1206FR-07160KL
Order 'res 160k ohm 1/4w 1% 1206 smd - RC1206FR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KFRDKR-ND.
RES 1.60K OHM 1/4W 1% 1206 SMD - RC1206FR-071K6L
Order 'res 1.60k ohm 1/4w 1% 1206 smd - RC1206FR-071K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.60KFRTR-ND.
RES 160K OHM 1/4W 1% 1206 SMD - RC1206FR-07160KL
Order 'res 160k ohm 1/4w 1% 1206 smd - RC1206FR-07160KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KFRTR-ND.
Options for 16.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0716KL
Send this link via E-Mail
Help With This Screen
