16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1602FKHFT
RES 16.0K OHM 1/8W 1% 0805 SMD - 9C08052A1602FKHFT - Resistors
| Digi-Key Part Number | 311-16.0KCDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C08052A1602FKHFT | |||
| Description | RES 16.0K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1602FKHFT
| Technical/Catalog Information | 9C08052A1602FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A1602FKHFT 9C08052A1602FKHFT 311 16 0KCDKR ND 311160KCDKRND 311-16.0KCDKR |
RES 16.0K OHM 1/8W 1% 0805 SMD - 9C08052A1602FKHFT (311-16.0KCDKR-ND) - Resistors
Related parts 16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1602FKHFT160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1603JLHFT
Order 'res 160k ohm 1/8w 5% 0805 smd - 9C08052A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KACT-ND.
160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1603JLHFT
Order 'res 160k ohm 1/8w 5% 0805 smd - 9C08052A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KADKR-ND.
160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07160KL
Order 'res 160k ohm 1/8w 5% 0805 smd - RC0805JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KARCT-ND.
160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07160KL
Order 'res 160k ohm 1/8w 5% 0805 smd - RC0805JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KARDKR-ND.
160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1603FKHFT
Order 'res 160k ohm 1/8w 1% 0805 smd - 9C08052A1603FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KCCT-ND.
16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1602FKHFT
Order 'res 16.0k ohm 1/8w 1% 0805 smd - 9C08052A1602FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0KCCT-ND.
1.60K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1601FKHFT
Order 'res 1.60k ohm 1/8w 1% 0805 smd - 9C08052A1601FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60KCCT-ND.
160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1603FKHFT
Order 'res 160k ohm 1/8w 1% 0805 smd - 9C08052A1603FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KCDKR-ND.
16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1602FKHFT
Order 'res 16.0k ohm 1/8w 1% 0805 smd - 9C08052A1602FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0KCDKR-ND.
1.60K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1601FKHFT
Order 'res 1.60k ohm 1/8w 1% 0805 smd - 9C08052A1601FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60KCDKR-ND.
160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07160KL
Order 'res 160k ohm 1/8w 1% 0805 smd - RC0805FR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KCRCT-ND.
1.60K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071K6L
Order 'res 1.60k ohm 1/8w 1% 0805 smd - RC0805FR-071K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60KCRCT-ND.
16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0716KL
Order 'res 16.0k ohm 1/8w 1% 0805 smd - RC0805FR-0716KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0KCRCT-ND.
160K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07160KL
Order 'res 160k ohm 1/8w 1% 0805 smd - RC0805FR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KCRDKR-ND.
1.60K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071K6L
Order 'res 1.60k ohm 1/8w 1% 0805 smd - RC0805FR-071K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60KCRDKR-ND.
Options for 16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1602FKHFT
Send this link via E-Mail
Help With This Screen
