RES 160 OHM 1/4W 1% 1206 SMD - RC1206FR-07160RL - Resistors
160 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07160RL
| Digi-Key Part Number | 311-160FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07160RL | |||
| Description | RES 160 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 4650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07160RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 160 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07160RL RC1206FR07160RL 311 160FRCT ND 311160FRCTND 311-160FRCT |
RC1206FR-07160RL Specification Sheet
RES 160 OHM 1/4W 1% 1206 SMD - RC1206FR-07160RL (311-160FRCT-ND) - Resistors
Related parts 160 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07160RLRES 160 OHM 1/4W 1% 1206 SMD - RC1206FR-07160RL
Order 'res 160 ohm 1/4w 1% 1206 smd - RC1206FR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160FRCT-ND.
RES 160 OHM 1/4W 1% 1206 SMD - RC1206FR-07160RL
Order 'res 160 ohm 1/4w 1% 1206 smd - RC1206FR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160FRDKR-ND.
RES 160 OHM 1/4W 1% 1206 SMD - RC1206FR-07160RL
Order 'res 160 ohm 1/4w 1% 1206 smd - RC1206FR-07160RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160FRTR-ND.
RES 160 OHM 1/4W 5% 1206 SMD - RC1206JR-07160RL
Order 'res 160 ohm 1/4w 5% 1206 smd - RC1206JR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160ERCT-ND.
RES 160 OHM 1/4W 5% 1206 SMD - RC1206JR-07160RL
Order 'res 160 ohm 1/4w 5% 1206 smd - RC1206JR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160ERDKR-ND.
RES 160 OHM 1/4W 5% 1206 SMD - RC1206JR-07160RL
Order 'res 160 ohm 1/4w 5% 1206 smd - RC1206JR-07160RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160ERTR-ND.
RES 160 OHM 3/4W 5% 2010 SMD - RMCF 1/2 160 5% R
Order 'res 160 ohm 3/4w 5% 2010 smd - RMCF 1/2 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2160JRTR-ND.
RES 160 OHM 3/4W 5% 2010 SMD - RMCF 1/2 160 5% R
Order 'res 160 ohm 3/4w 5% 2010 smd - RMCF 1/2 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2160JRCT-ND.
RES 160 OHM 3/4W 5% 2010 SMD - RMCF 1/2 160 5% R
Order 'res 160 ohm 3/4w 5% 2010 smd - RMCF 1/2 160 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2160JRDKR-ND.
RES 160 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ161U
Order 'res 160 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ161U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160WCT-ND.
RES 160 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ161U
Order 'res 160 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ161U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P160WTR-ND.
RES 160 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ161U
Order 'res 160 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ161U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160WDKR-ND.
RES 16.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0716RL
Order 'res 16.0 ohm 1/4w 1% 1206 smd - RC1206FR-0716RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-16.0FRCT-ND.
RES 1.60 OHM 1/4W 1% 1206 SMD - RC1206FR-071R6L
Order 'res 1.60 ohm 1/4w 1% 1206 smd - RC1206FR-071R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60FRCT-ND.
RES 1.60 OHM 1/4W 1% 1206 SMD - RC1206FR-071R6L
Order 'res 1.60 ohm 1/4w 1% 1206 smd - RC1206FR-071R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.60FRDKR-ND.
Options for 160 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07160RL
Send this link via E-Mail
Help With This Screen
