82PF 100V 5% MONOLITH CERM CAP - B37979N1820J000 - Capacitors
| Digi-Key Part Number | P4848-ND |
1 10 100 500 1000 5000 10000 25000 |
.38000 .25600 .18030 .12454 .09833 .08522 .08194 .07866 |
Extended Price
0.38 2.56 18.03 62.27 98.33 426.10 819.40 1966.50 |
| Manufacturer Part Number | B37979N1820J000 | |||
| Description | 82PF 100V 5% MONOLITH CERM CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | B37979N1820J000 |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37979N1820J000 B37979N1820J000 P4848 ND P4848ND P4848 |
B37979N1820J000 Specification Sheet
82PF 100V 5% MONOLITH CERM CAP - B37979N1820J000 (P4848-ND) - Capacitors
Related parts Capacitors :82PF 100V 5% MONOLITH CERM CAP - B37979N1820J000
Order '82pf 100v 5% monolith cerm cap - B37979N1820J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4848-ND.
10PF 100V 5% MONOLITH CERM CAP - B37979N1100J000
Order '10pf 100v 5% monolith cerm cap - B37979N1100J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4837-ND.
12PF 100V 5% MONOLITH CERM CAP - B37979N1120J000
Order '12pf 100v 5% monolith cerm cap - B37979N1120J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4838-ND.
15PF 100V 5% MONOLITH CERM CAP - B37979N1150J000
Order '15pf 100v 5% monolith cerm cap - B37979N1150J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4839-ND.
18PF 100V 5% MONOLITH CERM CAP - B37979N1180J000
Order '18pf 100v 5% monolith cerm cap - B37979N1180J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4840-ND.
22PF 100V 5% MONOLITH CERM CAP - B37979N1220J000
Order '22pf 100v 5% monolith cerm cap - B37979N1220J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4841-ND.
27PF 100V 5% MONOLITH CERM CAP - B37979N1270J000
Order '27pf 100v 5% monolith cerm cap - B37979N1270J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4842-ND.
33PF 100V 5% MONOLITH CERM CAP - B37979N1330J000
Order '33pf 100v 5% monolith cerm cap - B37979N1330J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4843-ND.
39PF 100V 5% MONOLITH CERM CAP - B37979N1390J000
Order '39pf 100v 5% monolith cerm cap - B37979N1390J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4844-ND.
47PF 100V 5% MONOLITH CERM CAP - B37979N1470J000
Order '47pf 100v 5% monolith cerm cap - B37979N1470J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4845-ND.
56PF 100V 5% MONOLITH CERM CAP - B37979N1560J000
Order '56pf 100v 5% monolith cerm cap - B37979N1560J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4846-ND.
68PF 100V 5% MONOLITH CERM CAP - B37979N1680J000
Order '68pf 100v 5% monolith cerm cap - B37979N1680J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4847-ND.
100PF 100V 5% MONOLITH CERM CAP - B37979N1101J000
Order '100pf 100v 5% monolith cerm cap - B37979N1101J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4849-ND.
120PF 100V 5% MONOLITH CERM CAP - B37979N1121J000
Order '120pf 100v 5% monolith cerm cap - B37979N1121J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4850-ND.
150PF 100V 5% MONOLITH CERM CAP - B37979N1151J000
Order '150pf 100v 5% monolith cerm cap - B37979N1151J000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4851-ND.
Send this link via E-Mail
Help With This Screen