RES 1.5M OHM 1/4W 5% 1206 SMD - 9C12063A1504JLHFT
| Digi-Key Part Number | 311-1.5MEDKR-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A1504JLHFT | |||
| Description | RES 1.5M OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A1504JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A1504JLHFT 9C12063A1504JLHFT 311 1 5MEDKR ND 31115MEDKRND 311-1.5MEDKR |
RES 1.5M OHM 1/4W 5% 1206 SMD - 9C12063A1504JLHFT (311-1.5MEDKR-ND)
Related parts:RES 1.5M OHM 1/4W 5% 1206 SMD - 9C12063A1504JLHFT
Order 'res 1.5m ohm 1/4w 5% 1206 smd - 9C12063A1504JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MECT-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - 9C12063A1504JLHFT
Order 'res 1.5m ohm 1/4w 5% 1206 smd - 9C12063A1504JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5MEDKR-ND.
RES 1.5M OHM 1/4W 5% 1206 SMD - 9C12063A1504JLHFT
Order 'res 1.5m ohm 1/4w 5% 1206 smd - 9C12063A1504JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5METR-ND.
RES 160 OHM 1/4W 5% 1206 SMD - 9C12063A1600JLHFT
Order 'res 160 ohm 1/4w 5% 1206 smd - 9C12063A1600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160ECT-ND.
RES 160 OHM 1/4W 5% 1206 SMD - 9C12063A1600JLHFT
Order 'res 160 ohm 1/4w 5% 1206 smd - 9C12063A1600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160EDKR-ND.
RES 160 OHM 1/4W 5% 1206 SMD - RC1206JR-07160RL
Order 'res 160 ohm 1/4w 5% 1206 smd - RC1206JR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160ERCT-ND.
RES 160 OHM 1/4W 5% 1206 SMD - RC1206JR-07160RL
Order 'res 160 ohm 1/4w 5% 1206 smd - RC1206JR-07160RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160ERDKR-ND.
RES 160 OHM 1/4W 5% 1206 SMD - RC1206JR-07160RL
Order 'res 160 ohm 1/4w 5% 1206 smd - RC1206JR-07160RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160ERTR-ND.
RES 160 OHM 1/4W 5% 1206 SMD - 9C12063A1600JLHFT
Order 'res 160 ohm 1/4w 5% 1206 smd - 9C12063A1600JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160ETR-ND.
RES 160K OHM 1/4W 5% 1206 SMD - 9C12063A1603JLHFT
Order 'res 160k ohm 1/4w 5% 1206 smd - 9C12063A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KECT-ND.
RES 160K OHM 1/4W 5% 1206 SMD - 9C12063A1603JLHFT
Order 'res 160k ohm 1/4w 5% 1206 smd - 9C12063A1603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KEDKR-ND.
RES 160K OHM 1/4W 5% 1206 SMD - RC1206JR-07160KL
Order 'res 160k ohm 1/4w 5% 1206 smd - RC1206JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KERCT-ND.
RES 160K OHM 1/4W 5% 1206 SMD - RC1206JR-07160KL
Order 'res 160k ohm 1/4w 5% 1206 smd - RC1206JR-07160KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160KERDKR-ND.
RES 160K OHM 1/4W 5% 1206 SMD - RC1206JR-07160KL
Order 'res 160k ohm 1/4w 5% 1206 smd - RC1206JR-07160KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KERTR-ND.
RES 160K OHM 1/4W 5% 1206 SMD - 9C12063A1603JLHFT
Order 'res 160k ohm 1/4w 5% 1206 smd - 9C12063A1603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160KETR-ND.
Send this link via E-Mail
Help With This Screen