RES 15K OHM 1/4W 5% 1206 SMD - RC1206JR-0715KL
| Digi-Key Part Number | 311-15KERDKR-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | RC1206JR-0715KL | |||
| Description | RES 15K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206JR-0715KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206JR 0715KL RC1206JR0715KL 311 15KERDKR ND 31115KERDKRND 311-15KERDKR |
RC1206JR-0715KL Specification Sheet
RES 15K OHM 1/4W 5% 1206 SMD - RC1206JR-0715KL (311-15KERDKR-ND)
Related parts:RES 15K OHM 1/4W 5% 1206 SMD - RC1206JR-0715KL
Order 'res 15k ohm 1/4w 5% 1206 smd - RC1206JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KERCT-ND.
RES 15K OHM 1/4W 5% 1206 SMD - RC1206JR-0715KL
Order 'res 15k ohm 1/4w 5% 1206 smd - RC1206JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KERDKR-ND.
RES 15K OHM 1/4W 5% 1206 SMD - RC1206JR-0715KL
Order 'res 15k ohm 1/4w 5% 1206 smd - RC1206JR-0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KERTR-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - RC1206JR-071K5L
Order 'res 1.5k ohm 1/4w 5% 1206 smd - RC1206JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KERCT-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - RC1206JR-071K5L
Order 'res 1.5k ohm 1/4w 5% 1206 smd - RC1206JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KERDKR-ND.
RES 1.5K OHM 1/4W 5% 1206 SMD - RC1206JR-071K5L
Order 'res 1.5k ohm 1/4w 5% 1206 smd - RC1206JR-071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ERTR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERCT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KERTR-ND.
Send this link via E-Mail
Help With This Screen