Keywords:





1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A1501JLHFT

RES 1.5K OHM 1/8W 5% 0805 SMD - 9C08052A1501JLHFT - Resistors

Digi-Key Part Number 311-1.5KATR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number9C08052A1501JLHFT
DescriptionRES 1.5K OHM 1/8W 5% 0805 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A1501JLHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A1501JLHFT
Technical/Catalog Information9C08052A1501JLHFT
VendorYageo
CategoryResistors
Resistance In Ohms1.50K
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A1501JLHFT
9C08052A1501JLHFT
311 1 5KATR ND
31115KATRND
311-1.5KATR

9C08052A1501JLHFT Specification Sheet

Image of RES 1.5K OHM 1/8W 5% 0805 SMD - 9C08052A1501JLHFT

RES 1.5K OHM 1/8W 5% 0805 SMD - 9C08052A1501JLHFT (311-1.5KATR-ND) - Resistors

Related parts 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A1501JLHFT
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1501JLHFT
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - 9C08052A1501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KACT-ND.
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1501JLHFT
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - 9C08052A1501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KADKR-ND.
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A1501JLHFT
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - 9C08052A1501JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KATR-ND.
15.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1502JLHFT
 Order 'res 15k ohm 1/8w 5% 0805 smd - 9C08052A1502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KACT-ND.
15.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1502JLHFT
 Order 'res 15k ohm 1/8w 5% 0805 smd - 9C08052A1502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KADKR-ND.
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-071K5L
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - RC0805JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KARCT-ND.
15.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-0715KL
 Order 'res 15k ohm 1/8w 5% 0805 smd - RC0805JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KARCT-ND.
15.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-0715KL
 Order 'res 15k ohm 1/8w 5% 0805 smd - RC0805JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KARDKR-ND.
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-071K5L
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - RC0805JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KARDKR-ND.
15.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805JR-0715KL
 Order 'res 15k ohm 1/8w 5% 0805 smd - RC0805JR-0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KARTR-ND.
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805JR-071K5L
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - RC0805JR-071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KARTR-ND.
15.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A1502JLHFT
 Order 'res 15k ohm 1/8w 5% 0805 smd - 9C08052A1502JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KATR-ND.
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 1.5K 5% R
 Order 'res 1.5k ohm 1/8w 5% 0805 smd - RMCF 1/10 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/101.5KJRTR-ND.
15.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 15K 5% G
 Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015KJG-ND.
15.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 15K 5% R
 Order 'res 15k ohm 1/8w 5% 0805 smd - RMCF 1/10 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1015KJRTR-ND.

Options for 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A1501JLHFT
Send this link via E-Mail
Help With This Screen

RES 1.5K OHM 1/8W 5% 0805 SMD - 9C08052A1501JLHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.5K OHM 1/8W 5% 0805 SMD - 9C08052A1501JLHFT Next: RES 1.5K OHM 1/8W 5% 0805 SMD - CRCW08051K50JNEA
RES 1.5K OHM 1/8W 5% 0805 SMD - 9C08052A1501JLHFT