RES 158 OHM 1/4W 1% 1206 SMD - RC1206FR-07158RL
| Digi-Key Part Number | 311-158FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07158RL | |||
| Description | RES 158 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 16320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07158RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 158 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07158RL RC1206FR07158RL 311 158FRCT ND 311158FRCTND 311-158FRCT |
RC1206FR-07158RL Specification Sheet
RES 158 OHM 1/4W 1% 1206 SMD - RC1206FR-07158RL (311-158FRCT-ND)
Related parts :RES 158 OHM 1/4W 1% 1206 SMD - RC1206FR-07158RL
Order 'res 158 ohm 1/4w 1% 1206 smd - RC1206FR-07158RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158FRCT-ND.
RES 158 OHM 1/4W 1% 1206 SMD - RC1206FR-07158RL
Order 'res 158 ohm 1/4w 1% 1206 smd - RC1206FR-07158RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158FRDKR-ND.
RES 1.58 OHM 1/4W 1% 1206 SMD - 9C12063A1R58FGHFT
Order 'res 1.58 ohm 1/4w 1% 1206 smd - 9C12063A1R58FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.58FCT-ND.
RES 158 OHM 1/4W 1% 1206 SMD - 9C12063A1580FKHFT
Order 'res 158 ohm 1/4w 1% 1206 smd - 9C12063A1580FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158FCT-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - 9C12063A15R8FKHFT
Order 'res 15.8 ohm 1/4w 1% 1206 smd - 9C12063A15R8FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8FCT-ND.
RES 158 OHM 1/4W 1% 1206 SMD - 9C12063A1580FKHFT
Order 'res 158 ohm 1/4w 1% 1206 smd - 9C12063A1580FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158FDKR-ND.
RES 1.58 OHM 1/4W 1% 1206 SMD - 9C12063A1R58FGHFT
Order 'res 1.58 ohm 1/4w 1% 1206 smd - 9C12063A1R58FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.58FDKR-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - 9C12063A15R8FKHFT
Order 'res 15.8 ohm 1/4w 1% 1206 smd - 9C12063A15R8FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8FDKR-ND.
RES 1.58 OHM 1/4W 1% 1206 SMD - RC1206FR-071R58L
Order 'res 1.58 ohm 1/4w 1% 1206 smd - RC1206FR-071R58L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.58FRCT-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - RC1206FR-0715R8L
Order 'res 15.8 ohm 1/4w 1% 1206 smd - RC1206FR-0715R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8FRCT-ND.
RES 15.8 OHM 1/4W 1% 1206 SMD - RC1206FR-0715R8L
Order 'res 15.8 ohm 1/4w 1% 1206 smd - RC1206FR-0715R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8FRDKR-ND.
RES 1.58 OHM 1/4W 1% 1206 SMD - RC1206FR-071R58L
Order 'res 1.58 ohm 1/4w 1% 1206 smd - RC1206FR-071R58L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.58FRDKR-ND.
RES 158 OHM 1/4W 1% 1206 SMD - RC1206FR-07158RL
Order 'res 158 ohm 1/4w 1% 1206 smd - RC1206FR-07158RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-158FRTR-ND.
RES 158 OHM 1/8W 1% 0805 SMD - 9C08052A1580FKHFT
Order 'res 158 ohm 1/8w 1% 0805 smd - 9C08052A1580FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158CCT-ND.
RES 15.8 OHM 1/8W 1% 0805 SMD - 9C08052A15R8FKHFT
Order 'res 15.8 ohm 1/8w 1% 0805 smd - 9C08052A15R8FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8CCT-ND.
Send this link via E-Mail
Help With This Screen
