1.58 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R58FGHFT
RES 1.58 OHM 1/8W 1% 0805 SMD - 9C08052A1R58FGHFT - Resistors
| Digi-Key Part Number | 311-1.58CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A1R58FGHFT | |||
| Description | RES 1.58 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.58 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R58FGHFT
| Technical/Catalog Information | 9C08052A1R58FGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.58 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A1R58FGHFT 9C08052A1R58FGHFT 311 1 58CCT ND 311158CCTND 311-1.58CCT |
RES 1.58 OHM 1/8W 1% 0805 SMD - 9C08052A1R58FGHFT (311-1.58CCT-ND) - Resistors
Related parts 1.58 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R58FGHFT158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1580FKHFT
Order 'res 158 ohm 1/8w 1% 0805 smd - 9C08052A1580FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158CCT-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A15R8FKHFT
Order 'res 15.8 ohm 1/8w 1% 0805 smd - 9C08052A15R8FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8CCT-ND.
1.58 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R58FGHFT
Order 'res 1.58 ohm 1/8w 1% 0805 smd - 9C08052A1R58FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.58CCT-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A15R8FKHFT
Order 'res 15.8 ohm 1/8w 1% 0805 smd - 9C08052A15R8FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8CDKR-ND.
1.58 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R58FGHFT
Order 'res 1.58 ohm 1/8w 1% 0805 smd - 9C08052A1R58FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.58CDKR-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1580FKHFT
Order 'res 158 ohm 1/8w 1% 0805 smd - 9C08052A1580FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158CDKR-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0715R8L
Order 'res 15.8 ohm 1/8w 1% 0805 smd - RC0805FR-0715R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8CRCT-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07158RL
Order 'res 158 ohm 1/8w 1% 0805 smd - RC0805FR-07158RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158CRCT-ND.
1.58 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071R58L
Order 'res 1.58 ohm 1/8w 1% 0805 smd - RC0805FR-071R58L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.58CRCT-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0715R8L
Order 'res 15.8 ohm 1/8w 1% 0805 smd - RC0805FR-0715R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8CRDKR-ND.
1.58 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071R58L
Order 'res 1.58 ohm 1/8w 1% 0805 smd - RC0805FR-071R58L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.58CRDKR-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07158RL
Order 'res 158 ohm 1/8w 1% 0805 smd - RC0805FR-07158RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158CRDKR-ND.
1.58 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R58FGHFT
Order 'res 1.58 ohm 1/4w 1% 1206 smd - 9C12063A1R58FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.58FCT-ND.
158 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1580FKHFT
Order 'res 158 ohm 1/4w 1% 1206 smd - 9C12063A1580FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-158FCT-ND.
15.8 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A15R8FKHFT
Order 'res 15.8 ohm 1/4w 1% 1206 smd - 9C12063A15R8FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.8FCT-ND.
Options for 1.58 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R58FGHFT
Send this link via E-Mail
Help With This Screen
