Keywords:





RES 154 OHM 1/4W 1% 1206 SMD - RC1206FR-07154RL - Resistors

154 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07154RL

Digi-Key Part Number 311-154FRCT-ND
Price Break
10
50
200
1000
Unit Price
.08200
.04440
.02545
.01737
Extended Price
0.82
2.22
5.09
17.37
Manufacturer Part NumberRC1206FR-07154RL
DescriptionRES 154 OHM 1/4W 1% 1206 SMD
Quantity Available 52030
All prices are in USD

Purchase 154 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07154RL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 154 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07154RL
Technical/Catalog InformationRC1206FR-07154RL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms154
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC1206FR 07154RL
RC1206FR07154RL
311 154FRCT ND
311154FRCTND
311-154FRCT

RC1206FR-07154RL Specification Sheet

Image of RES 154 OHM 1/4W 1% 1206 SMD - RC1206FR-07154RL

RES 154 OHM 1/4W 1% 1206 SMD - RC1206FR-07154RL (311-154FRCT-ND) - Resistors

Related parts 154 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07154RL
RES 15.4 OHM 3/4W 1% 2010 SMD - ERJ-12SF15R4U
 Order 'res 15.4 ohm 3/4w 1% 2010 smd - ERJ-12SF15R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.4ACCT-ND.
RES 154 OHM 3/4W 1% 2010 SMD - ERJ-12SF1540U
 Order 'res 154 ohm 3/4w 1% 2010 smd - ERJ-12SF1540U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P154ACCT-ND.
RES 154 OHM 3/4W 1% 2010 SMD - ERJ-12SF1540U
 Order 'res 154 ohm 3/4w 1% 2010 smd - ERJ-12SF1540U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P154ACTR-ND.
RES 15.4 OHM 3/4W 1% 2010 SMD - ERJ-12SF15R4U
 Order 'res 15.4 ohm 3/4w 1% 2010 smd - ERJ-12SF15R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15.4ACTR-ND.
RES 15.4 OHM 3/4W 1% 2010 SMD - ERJ-12SF15R4U
 Order 'res 15.4 ohm 3/4w 1% 2010 smd - ERJ-12SF15R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15.4ACDKR-ND.
RES 154 OHM 3/4W 1% 2010 SMD - ERJ-12SF1540U
 Order 'res 154 ohm 3/4w 1% 2010 smd - ERJ-12SF1540U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P154ACDKR-ND.
RES 154 OHM 1/4W 1% 1206 SMD - RC1206FR-07154RL
 Order 'res 154 ohm 1/4w 1% 1206 smd - RC1206FR-07154RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154FRCT-ND.
RES 154 OHM 1/4W 1% 1206 SMD - RC1206FR-07154RL
 Order 'res 154 ohm 1/4w 1% 1206 smd - RC1206FR-07154RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-154FRDKR-ND.
RES 154 OHM 1/4W 1% 1206 SMD - RC1206FR-07154RL
 Order 'res 154 ohm 1/4w 1% 1206 smd - RC1206FR-07154RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-154FRTR-ND.
RES 154 OHM METAL FILM 1/4W 1% - ERO-S2PHF1540
 Order 'res 154 ohm metal film 1/4w 1% - ERO-S2PHF1540' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1540-ND.
RES 15.4 OHM METAL FILM 1/4W 1% - ERO-S2PHF15R4
 Order 'res 15.4 ohm metal film 1/4w 1% - ERO-S2PHF15R4' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF15R4-ND.
RES 15.4 OHM 1/4W 1% 1206 SMD - RC1206FR-0715R4L
 Order 'res 15.4 ohm 1/4w 1% 1206 smd - RC1206FR-0715R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.4FRCT-ND.
RES 1.54 OHM 1/4W 1% 1206 SMD - RC1206FR-071R54L
 Order 'res 1.54 ohm 1/4w 1% 1206 smd - RC1206FR-071R54L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.54FRCT-ND.
RES 15.4 OHM 1/4W 1% 1206 SMD - RC1206FR-0715R4L
 Order 'res 15.4 ohm 1/4w 1% 1206 smd - RC1206FR-0715R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.4FRDKR-ND.
RES 1.54 OHM 1/4W 1% 1206 SMD - RC1206FR-071R54L
 Order 'res 1.54 ohm 1/4w 1% 1206 smd - RC1206FR-071R54L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.54FRDKR-ND.

Options for 154 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07154RL
Send this link via E-Mail
Help With This Screen

RES 154 OHM 1/4W 1% 1206 SMD - RC1206FR-07154RL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 154 OHM 1/4W 1% 1206 SMD - MCR18EZPF1540 Next: RES 154 OHM 1/4W 1% 1206 SMD - RC1206FR-07154RL
RES 154 OHM 1/4W 1% 1206 SMD - RC1206FR-07154RL