RES 150K OHM 1/10W 5% 0603 SMD - 9C06031A1503JLHFT
| Digi-Key Part Number | 311-150KGCT-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A1503JLHFT | |||
| Description | RES 150K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C06031A1503JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C06031A1503JLHFT 9C06031A1503JLHFT 311 150KGCT ND 311150KGCTND 311-150KGCT |
RES 150K OHM 1/10W 5% 0603 SMD - 9C06031A1503JLHFT (311-150KGCT-ND)
Related parts:RES 150K OHM 1/10W 5% 0603 SMD - 9C06031A1503JLHFT
Order 'res 150k ohm 1/10w 5% 0603 smd - 9C06031A1503JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KGCT-ND.
RES 150K OHM 1/10W 5% 0603 SMD - 9C06031A1503JLHFT
Order 'res 150k ohm 1/10w 5% 0603 smd - 9C06031A1503JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KGDKR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - 9C06031A1503JLHFT
Order 'res 150k ohm 1/10w 5% 0603 smd - 9C06031A1503JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KGTR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - RC0603JR-07150KL
Order 'res 150k ohm 1/10w 5% 0603 smd - RC0603JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KGRCT-ND.
RES 150K OHM 1/10W 5% 0603 SMD - RC0603JR-07150KL
Order 'res 150k ohm 1/10w 5% 0603 smd - RC0603JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KGRDKR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - RC0603JR-07150KL
Order 'res 150k ohm 1/10w 5% 0603 smd - RC0603JR-07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KGRTR-ND.
RES 150K OHM 1/10W .5% 0603 SMD - RT0603DRD07150KL
Order 'res 150k ohm 1/10w .5% 0603 smd - RT0603DRD07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KDCT-ND.
RES 150K OHM 1/10W .5% 0603 SMD - RT0603DRD07150KL
Order 'res 150k ohm 1/10w .5% 0603 smd - RT0603DRD07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150KDTR-ND.
RES 150K OHM 1/10W .5% 0603 SMD - RT0603DRD07150KL
Order 'res 150k ohm 1/10w .5% 0603 smd - RT0603DRD07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KDDKR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - CRCW0603150KJNEA
Order 'res 150k ohm 1/10w 5% 0603 smd - CRCW0603150KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150KGCT-ND.
RES 150K OHM 1/10W 5% 0603 SMD - CRCW0603150KJNEA
Order 'res 150k ohm 1/10w 5% 0603 smd - CRCW0603150KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-150KGDKR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - CRCW0603150KJNEA
Order 'res 150k ohm 1/10w 5% 0603 smd - CRCW0603150KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-150KGTR-ND.
RES 150K OHM 1/10W 5% 0603 SMD - CRCW0603150KJNTA
Order 'res 150k ohm 1/10w 5% 0603 smd - CRCW0603150KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603150KJNTA-ND.
RES 150K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ154V
Order 'res 150k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ154V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KGCT-ND.
RES 150K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ154V
Order 'res 150k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ154V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KGDKR-ND.
Send this link via E-Mail
Help With This Screen