15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0715KL
RES 15.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0715KL - Resistors
| Digi-Key Part Number | 311-15.0KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0715KL | |||
| Description | RES 15.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 50230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0715KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0715KL RC1206FR0715KL 311 15 0KFRCT ND 311150KFRCTND 311-15.0KFRCT |
RC1206FR-0715KL Specification Sheet
RES 15.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0715KL (311-15.0KFRCT-ND) - Resistors
Related parts 15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0715KL15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0715KL
Order 'res 15.0k ohm 1/4w 1% 1206 smd - RC1206FR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.0KFRCT-ND.
15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0715KL
Order 'res 15.0k ohm 1/4w 1% 1206 smd - RC1206FR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.0KFRDKR-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1503JLHFT
Order 'res 150k ohm 1/4w 5% 1206 smd - 9C12063A1503JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KECT-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1503JLHFT
Order 'res 150k ohm 1/4w 5% 1206 smd - 9C12063A1503JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KEDKR-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07150KL
Order 'res 150k ohm 1/4w 5% 1206 smd - RC1206JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KERCT-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07150KL
Order 'res 150k ohm 1/4w 5% 1206 smd - RC1206JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KERDKR-ND.
1.50K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1501FKHFT
Order 'res 1.50k ohm 1/4w 1% 1206 smd - 9C12063A1501FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.50KFCT-ND.
15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1502FKHFT
Order 'res 15.0k ohm 1/4w 1% 1206 smd - 9C12063A1502FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.0KFCT-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1503FKHFT
Order 'res 150k ohm 1/4w 1% 1206 smd - 9C12063A1503FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KFCT-ND.
15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1502FKHFT
Order 'res 15.0k ohm 1/4w 1% 1206 smd - 9C12063A1502FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.0KFDKR-ND.
1.50K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1501FKHFT
Order 'res 1.50k ohm 1/4w 1% 1206 smd - 9C12063A1501FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.50KFDKR-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1503FKHFT
Order 'res 150k ohm 1/4w 1% 1206 smd - 9C12063A1503FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KFDKR-ND.
1.50K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K5L
Order 'res 1.50k ohm 1/4w 1% 1206 smd - RC1206FR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.50KFRCT-ND.
150K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07150KL
Order 'res 150k ohm 1/4w 1% 1206 smd - RC1206FR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KFRCT-ND.
1.50K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K5L
Order 'res 1.50k ohm 1/4w 1% 1206 smd - RC1206FR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.50KFRDKR-ND.
Options for 15.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0715KL
Send this link via E-Mail
Help With This Screen
