150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07150RL
RES 150 OHM 1/4W 1% 1206 SMD - RC1206FR-07150RL - Resistors
| Digi-Key Part Number | 311-150FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07150RL | |||
| Description | RES 150 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 156540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07150RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07150RL RC1206FR07150RL 311 150FRCT ND 311150FRCTND 311-150FRCT |
RC1206FR-07150RL Specification Sheet
RES 150 OHM 1/4W 1% 1206 SMD - RC1206FR-07150RL (311-150FRCT-ND) - Resistors
Related parts 150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07150RL150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07150RL
Order 'res 150 ohm 1/4w 1% 1206 smd - RC1206FR-07150RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150FRCT-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07150RL
Order 'res 150 ohm 1/4w 1% 1206 smd - RC1206FR-07150RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150FRDKR-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1500JLHFT
Order 'res 150 ohm 1/4w 5% 1206 smd - 9C12063A1500JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150ECT-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1500JLHFT
Order 'res 150 ohm 1/4w 5% 1206 smd - 9C12063A1500JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150EDKR-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07150RL
Order 'res 150 ohm 1/4w 5% 1206 smd - RC1206JR-07150RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150ERCT-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07150RL
Order 'res 150 ohm 1/4w 5% 1206 smd - RC1206JR-07150RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150ERDKR-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A15R0FKHFT
Order 'res 15.0 ohm 1/4w 1% 1206 smd - 9C12063A15R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.0FCT-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1500FKHFT
Order 'res 150 ohm 1/4w 1% 1206 smd - 9C12063A1500FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150FCT-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R50FGHFT
Order 'res 1.50 ohm 1/4w 1% 1206 smd - 9C12063A1R50FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.50FCT-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R50FGHFT
Order 'res 1.50 ohm 1/4w 1% 1206 smd - 9C12063A1R50FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.50FDKR-ND.
150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1500FKHFT
Order 'res 150 ohm 1/4w 1% 1206 smd - 9C12063A1500FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150FDKR-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A15R0FKHFT
Order 'res 15.0 ohm 1/4w 1% 1206 smd - 9C12063A15R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.0FDKR-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0715RL
Order 'res 15.0 ohm 1/4w 1% 1206 smd - RC1206FR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.0FRCT-ND.
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R5L
Order 'res 1.50 ohm 1/4w 1% 1206 smd - RC1206FR-071R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.50FRCT-ND.
15.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0715RL
Order 'res 15.0 ohm 1/4w 1% 1206 smd - RC1206FR-0715RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15.0FRDKR-ND.
Options for 150 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07150RL
Send this link via E-Mail
Help With This Screen
