RES 14.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0714K7L - Resistors
| Digi-Key Part Number | 311-14.7KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0714K7L | |||
| Description | RES 14.7K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 16290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0714K7L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 14.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0714K7L RC1206FR0714K7L 311 14 7KFRCT ND 311147KFRCTND 311-14.7KFRCT |
RC1206FR-0714K7L Specification Sheet
RES 14.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0714K7L (311-14.7KFRCT-ND) - Resistors
Related parts Resistors :RES 14.7K OHM 3/4W 1% 2010 SMD - ERJ-12SF1472U
Order 'res 14.7k ohm 3/4w 1% 2010 smd - ERJ-12SF1472U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.7KACCT-ND.
RES 1.47K OHM 3/4W 1% 2010 SMD - ERJ-12SF1471U
Order 'res 1.47k ohm 3/4w 1% 2010 smd - ERJ-12SF1471U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.47KACCT-ND.
RES 147K OHM 3/4W 1% 2010 SMD - ERJ-12SF1473U
Order 'res 147k ohm 3/4w 1% 2010 smd - ERJ-12SF1473U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P147KACCT-ND.
RES 14.7K OHM 3/4W 1% 2010 SMD - ERJ-12SF1472U
Order 'res 14.7k ohm 3/4w 1% 2010 smd - ERJ-12SF1472U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14.7KACTR-ND.
RES 1.47K OHM 3/4W 1% 2010 SMD - ERJ-12SF1471U
Order 'res 1.47k ohm 3/4w 1% 2010 smd - ERJ-12SF1471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.47KACTR-ND.
RES 147K OHM 3/4W 1% 2010 SMD - ERJ-12SF1473U
Order 'res 147k ohm 3/4w 1% 2010 smd - ERJ-12SF1473U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P147KACTR-ND.
RES 1.47K OHM 3/4W 1% 2010 SMD - ERJ-12SF1471U
Order 'res 1.47k ohm 3/4w 1% 2010 smd - ERJ-12SF1471U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.47KACDKR-ND.
RES 14.7K OHM 3/4W 1% 2010 SMD - ERJ-12SF1472U
Order 'res 14.7k ohm 3/4w 1% 2010 smd - ERJ-12SF1472U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.7KACDKR-ND.
RES 147K OHM 3/4W 1% 2010 SMD - ERJ-12SF1473U
Order 'res 147k ohm 3/4w 1% 2010 smd - ERJ-12SF1473U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P147KACDKR-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0714K7L
Order 'res 14.7k ohm 1/4w 1% 1206 smd - RC1206FR-0714K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.7KFRCT-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0714K7L
Order 'res 14.7k ohm 1/4w 1% 1206 smd - RC1206FR-0714K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.7KFRDKR-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0714K7L
Order 'res 14.7k ohm 1/4w 1% 1206 smd - RC1206FR-0714K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-14.7KFRTR-ND.
RES 14.7K OHM 1/4W 1% 1206 SMD - CRCW120614K7FKEA
Order 'res 14.7k ohm 1/4w 1% 1206 smd - CRCW120614K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.7KFCT-ND.
RES 1.47K OHM 1/4W 1% 1206 SMD - CRCW12061K47FKEA
Order 'res 1.47k ohm 1/4w 1% 1206 smd - CRCW12061K47FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.47KFCT-ND.
RES 147K OHM 1/4W 1% 1206 SMD - CRCW1206147KFKEA
Order 'res 147k ohm 1/4w 1% 1206 smd - CRCW1206147KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-147KFCT-ND.
Send this link via E-Mail
Help With This Screen
