RES 147K OHM 1/4W 1% 1206 SMD - RC1206FR-07147KL - Resistors
147K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07147KL
| Digi-Key Part Number | 311-147KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07147KL | |||
| Description | RES 147K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 11360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07147KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 147K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07147KL RC1206FR07147KL 311 147KFRCT ND 311147KFRCTND 311-147KFRCT |
RC1206FR-07147KL Specification Sheet
RES 147K OHM 1/4W 1% 1206 SMD - RC1206FR-07147KL (311-147KFRCT-ND) - Resistors
Related parts 147K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07147KLRES 14.7K OHM 3/4W 1% 2010 SMD - ERJ-12SF1472U
Order 'res 14.7k ohm 3/4w 1% 2010 smd - ERJ-12SF1472U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.7KACCT-ND.
RES 1.47K OHM 3/4W 1% 2010 SMD - ERJ-12SF1471U
Order 'res 1.47k ohm 3/4w 1% 2010 smd - ERJ-12SF1471U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.47KACCT-ND.
RES 147K OHM 3/4W 1% 2010 SMD - ERJ-12SF1473U
Order 'res 147k ohm 3/4w 1% 2010 smd - ERJ-12SF1473U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P147KACCT-ND.
RES 14.7K OHM 3/4W 1% 2010 SMD - ERJ-12SF1472U
Order 'res 14.7k ohm 3/4w 1% 2010 smd - ERJ-12SF1472U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14.7KACTR-ND.
RES 1.47K OHM 3/4W 1% 2010 SMD - ERJ-12SF1471U
Order 'res 1.47k ohm 3/4w 1% 2010 smd - ERJ-12SF1471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.47KACTR-ND.
RES 147K OHM 3/4W 1% 2010 SMD - ERJ-12SF1473U
Order 'res 147k ohm 3/4w 1% 2010 smd - ERJ-12SF1473U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P147KACTR-ND.
RES 1.47K OHM 3/4W 1% 2010 SMD - ERJ-12SF1471U
Order 'res 1.47k ohm 3/4w 1% 2010 smd - ERJ-12SF1471U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.47KACDKR-ND.
RES 14.7K OHM 3/4W 1% 2010 SMD - ERJ-12SF1472U
Order 'res 14.7k ohm 3/4w 1% 2010 smd - ERJ-12SF1472U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.7KACDKR-ND.
RES 147K OHM 3/4W 1% 2010 SMD - ERJ-12SF1473U
Order 'res 147k ohm 3/4w 1% 2010 smd - ERJ-12SF1473U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P147KACDKR-ND.
RES 147K OHM 1/4W 1% 1206 SMD - RC1206FR-07147KL
Order 'res 147k ohm 1/4w 1% 1206 smd - RC1206FR-07147KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-147KFRCT-ND.
RES 147K OHM 1/4W 1% 1206 SMD - RC1206FR-07147KL
Order 'res 147k ohm 1/4w 1% 1206 smd - RC1206FR-07147KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-147KFRDKR-ND.
RES 147K OHM 1/4W 1% 1206 SMD - RC1206FR-07147KL
Order 'res 147k ohm 1/4w 1% 1206 smd - RC1206FR-07147KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-147KFRTR-ND.
RES 1.47K OHM METAL FILM 1/4W 1% - ERO-S2PHF1471
Order 'res 1.47k ohm metal film 1/4w 1% - ERO-S2PHF1471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1471-ND.
RES 14.7K OHM METAL FILM 1/4W 1% - ERO-S2PHF1472
Order 'res 14.7k ohm metal film 1/4w 1% - ERO-S2PHF1472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1472-ND.
RES 147K OHM METAL FILM 1/4W 1% - ERO-S2PHF1473
Order 'res 147k ohm metal film 1/4w 1% - ERO-S2PHF1473' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1473-ND.
Options for 147K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07147KL
Send this link via E-Mail
Help With This Screen
