RES 14.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0714R7L
14.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0714R7L
| Digi-Key Part Number | 311-14.7FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0714R7L | |||
| Description | RES 14.7 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 52380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0714R7L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 14.7 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0714R7L RC1206FR0714R7L 311 14 7FRCT ND 311147FRCTND 311-14.7FRCT |
RC1206FR-0714R7L Specification Sheet
RES 14.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0714R7L (311-14.7FRCT-ND)
Related parts 14.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0714R7LRES 147 OHM 3/4W 1% 2010 SMD - ERJ-12SF1470U
Order 'res 147 ohm 3/4w 1% 2010 smd - ERJ-12SF1470U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P147ACCT-ND.
RES 14.7 OHM 3/4W 1% 2010 SMD - ERJ-12SF14R7U
Order 'res 14.7 ohm 3/4w 1% 2010 smd - ERJ-12SF14R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.7ACCT-ND.
RES 14.7 OHM 3/4W 1% 2010 SMD - ERJ-12SF14R7U
Order 'res 14.7 ohm 3/4w 1% 2010 smd - ERJ-12SF14R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14.7ACTR-ND.
RES 147 OHM 3/4W 1% 2010 SMD - ERJ-12SF1470U
Order 'res 147 ohm 3/4w 1% 2010 smd - ERJ-12SF1470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P147ACTR-ND.
RES 14.7 OHM 3/4W 1% 2010 SMD - ERJ-12SF14R7U
Order 'res 14.7 ohm 3/4w 1% 2010 smd - ERJ-12SF14R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.7ACDKR-ND.
RES 147 OHM 3/4W 1% 2010 SMD - ERJ-12SF1470U
Order 'res 147 ohm 3/4w 1% 2010 smd - ERJ-12SF1470U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P147ACDKR-ND.
RES 14.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0714R7L
Order 'res 14.7 ohm 1/4w 1% 1206 smd - RC1206FR-0714R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.7FRCT-ND.
RES 14.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0714R7L
Order 'res 14.7 ohm 1/4w 1% 1206 smd - RC1206FR-0714R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.7FRDKR-ND.
RES 14.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0714R7L
Order 'res 14.7 ohm 1/4w 1% 1206 smd - RC1206FR-0714R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-14.7FRTR-ND.
RES 147 OHM METAL FILM 1/4W 1% - ERO-S2PHF1470
Order 'res 147 ohm metal film 1/4w 1% - ERO-S2PHF1470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1470-ND.
RES 14.7 OHM METAL FILM 1/4W 1% - ERO-S2PHF14R7
Order 'res 14.7 ohm metal film 1/4w 1% - ERO-S2PHF14R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF14R7-ND.
RES 147 OHM 1/4W 1% 1206 SMD - RC1206FR-07147RL
Order 'res 147 ohm 1/4w 1% 1206 smd - RC1206FR-07147RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-147FRCT-ND.
RES 1.47 OHM 1/4W 1% 1206 SMD - RC1206FR-071R47L
Order 'res 1.47 ohm 1/4w 1% 1206 smd - RC1206FR-071R47L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.47FRCT-ND.
RES 147 OHM 1/4W 1% 1206 SMD - RC1206FR-07147RL
Order 'res 147 ohm 1/4w 1% 1206 smd - RC1206FR-07147RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-147FRDKR-ND.
RES 1.47 OHM 1/4W 1% 1206 SMD - RC1206FR-071R47L
Order 'res 1.47 ohm 1/4w 1% 1206 smd - RC1206FR-071R47L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.47FRDKR-ND.
Options for 14.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0714R7L
Send this link via E-Mail
Help With This Screen
