RES 14.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0714KL - Resistors
14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0714KL
| Digi-Key Part Number | 311-14.0KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0714KL | |||
| Description | RES 14.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 59250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0714KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 14.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0714KL RC1206FR0714KL 311 14 0KFRCT ND 311140KFRCTND 311-14.0KFRCT |
RC1206FR-0714KL Specification Sheet
RES 14.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0714KL (311-14.0KFRCT-ND) - Resistors
Related parts 14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0714KLRES 140K OHM 3/4W 1% 2010 SMD - ERJ-12SF1403U
Order 'res 140k ohm 3/4w 1% 2010 smd - ERJ-12SF1403U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P140KACCT-ND.
RES 1.40K OHM 3/4W 1% 2010 SMD - ERJ-12SF1401U
Order 'res 1.40k ohm 3/4w 1% 2010 smd - ERJ-12SF1401U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.40KACCT-ND.
RES 14.0K OHM 3/4W 1% 2010 SMD - ERJ-12SF1402U
Order 'res 14.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1402U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.0KACCT-ND.
RES 14.0K OHM 3/4W 1% 2010 SMD - ERJ-12SF1402U
Order 'res 14.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1402U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14.0KACTR-ND.
RES 1.40K OHM 3/4W 1% 2010 SMD - ERJ-12SF1401U
Order 'res 1.40k ohm 3/4w 1% 2010 smd - ERJ-12SF1401U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.40KACTR-ND.
RES 140K OHM 3/4W 1% 2010 SMD - ERJ-12SF1403U
Order 'res 140k ohm 3/4w 1% 2010 smd - ERJ-12SF1403U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P140KACTR-ND.
RES 1.40K OHM 3/4W 1% 2010 SMD - ERJ-12SF1401U
Order 'res 1.40k ohm 3/4w 1% 2010 smd - ERJ-12SF1401U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.40KACDKR-ND.
RES 14.0K OHM 3/4W 1% 2010 SMD - ERJ-12SF1402U
Order 'res 14.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1402U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.0KACDKR-ND.
RES 140K OHM 3/4W 1% 2010 SMD - ERJ-12SF1403U
Order 'res 140k ohm 3/4w 1% 2010 smd - ERJ-12SF1403U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P140KACDKR-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0714KL
Order 'res 14.0k ohm 1/4w 1% 1206 smd - RC1206FR-0714KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.0KFRCT-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0714KL
Order 'res 14.0k ohm 1/4w 1% 1206 smd - RC1206FR-0714KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.0KFRDKR-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0714KL
Order 'res 14.0k ohm 1/4w 1% 1206 smd - RC1206FR-0714KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-14.0KFRTR-ND.
RES 1.40K OHM METAL FILM 1/4W 1% - ERO-S2PHF1401
Order 'res 1.40k ohm metal film 1/4w 1% - ERO-S2PHF1401' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1401-ND.
RES 14.0K OHM METAL FILM 1/4W 1% - ERO-S2PHF1402
Order 'res 14.0k ohm metal film 1/4w 1% - ERO-S2PHF1402' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1402-ND.
RES 140K OHM METAL FILM 1/4W 1% - ERO-S2PHF1403
Order 'res 140k ohm metal film 1/4w 1% - ERO-S2PHF1403' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1403-ND.
Options for 14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0714KL
Send this link via E-Mail
Help With This Screen
