RES 140K OHM 1/4W 1% 1206 SMD - RC1206FR-07140KL - Resistors
| Digi-Key Part Number | 311-140KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07140KL | |||
| Description | RES 140K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 33070 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07140KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 140K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07140KL RC1206FR07140KL 311 140KFRCT ND 311140KFRCTND 311-140KFRCT |
RC1206FR-07140KL Specification Sheet
RES 140K OHM 1/4W 1% 1206 SMD - RC1206FR-07140KL (311-140KFRCT-ND) - Resistors
Related parts Resistors :RES 140K OHM 1/4W 1% 1206 SMD - RC1206FR-07140KL
Order 'res 140k ohm 1/4w 1% 1206 smd - RC1206FR-07140KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140KFRCT-ND.
RES 140K OHM 1/4W 1% 1206 SMD - RC1206FR-07140KL
Order 'res 140k ohm 1/4w 1% 1206 smd - RC1206FR-07140KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140KFRDKR-ND.
RES 140K OHM 1/4W 1% 1206 SMD - 9C12063A1403FKHFT
Order 'res 140k ohm 1/4w 1% 1206 smd - 9C12063A1403FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140KFCT-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - 9C12063A1402FKHFT
Order 'res 14.0k ohm 1/4w 1% 1206 smd - 9C12063A1402FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.0KFCT-ND.
RES 1.40K OHM 1/4W 1% 1206 SMD - 9C12063A1401FKHFT
Order 'res 1.40k ohm 1/4w 1% 1206 smd - 9C12063A1401FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.40KFCT-ND.
RES 1.40K OHM 1/4W 1% 1206 SMD - 9C12063A1401FKHFT
Order 'res 1.40k ohm 1/4w 1% 1206 smd - 9C12063A1401FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.40KFDKR-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - 9C12063A1402FKHFT
Order 'res 14.0k ohm 1/4w 1% 1206 smd - 9C12063A1402FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.0KFDKR-ND.
RES 140K OHM 1/4W 1% 1206 SMD - 9C12063A1403FKHFT
Order 'res 140k ohm 1/4w 1% 1206 smd - 9C12063A1403FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140KFDKR-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0714KL
Order 'res 14.0k ohm 1/4w 1% 1206 smd - RC1206FR-0714KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.0KFRCT-ND.
RES 1.40K OHM 1/4W 1% 1206 SMD - RC1206FR-071K4L
Order 'res 1.40k ohm 1/4w 1% 1206 smd - RC1206FR-071K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.40KFRCT-ND.
RES 1.40K OHM 1/4W 1% 1206 SMD - RC1206FR-071K4L
Order 'res 1.40k ohm 1/4w 1% 1206 smd - RC1206FR-071K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.40KFRDKR-ND.
RES 14.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0714KL
Order 'res 14.0k ohm 1/4w 1% 1206 smd - RC1206FR-0714KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.0KFRDKR-ND.
RES 140K OHM 1/4W 1% 1206 SMD - RC1206FR-07140KL
Order 'res 140k ohm 1/4w 1% 1206 smd - RC1206FR-07140KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-140KFRTR-ND.
RES 140K OHM 1/8W 1% 0805 SMD - 9C08052A1403FKHFT
Order 'res 140k ohm 1/8w 1% 0805 smd - 9C08052A1403FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140KCCT-ND.
RES 14.0K OHM 1/8W 1% 0805 SMD - 9C08052A1402FKHFT
Order 'res 14.0k ohm 1/8w 1% 0805 smd - 9C08052A1402FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.0KCCT-ND.
Send this link via E-Mail
Help With This Screen
