RES 1.40K OHM 1/8W 1% 0805 SMD - 9C08052A1401FKHFT
| Digi-Key Part Number | 311-1.40KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A1401FKHFT | |||
| Description | RES 1.40K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A1401FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.40K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A1401FKHFT 9C08052A1401FKHFT 311 1 40KCCT ND 311140KCCTND 311-1.40KCCT |
RES 1.40K OHM 1/8W 1% 0805 SMD - 9C08052A1401FKHFT (311-1.40KCCT-ND)
Related parts :RES 1.40K OHM 1/8W 1% 0805 SMD - 9C08052A1401FKHFT
Order 'res 1.40k ohm 1/8w 1% 0805 smd - 9C08052A1401FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.40KCCT-ND.
RES 1.40K OHM 1/8W 1% 0805 SMD - 9C08052A1401FKHFT
Order 'res 1.40k ohm 1/8w 1% 0805 smd - 9C08052A1401FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.40KCDKR-ND.
RES 1.40K OHM 1/8W 1% 0805 SMD - 9C08052A1401FKHFT
Order 'res 1.40k ohm 1/8w 1% 0805 smd - 9C08052A1401FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.40KCTR-ND.
RES 240K OHM 1/8W 5% 0805 SMD - KTR10EZPJ244
Order 'res 240k ohm 1/8w 5% 0805 smd - KTR10EZPJ244' online from Digi-Key. Manufactured by Rohm. Digi-Key part number KTR10EZPJ244-ND.
RES 1 OHM 1/8W 5% 0805 SMD - RMCF 1/10 1 5% R
Order 'res 1 ohm 1/8w 5% 0805 smd - RMCF 1/10 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1015%RCT-ND.
RES 10 OHM 1/8W 5% 0805 SMD - RMCF 1/10 10 5% R
Order 'res 10 ohm 1/8w 5% 0805 smd - RMCF 1/10 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10105%RCT-ND.
RES 22 OHM 1/8W 5% 0805 SMD - RMCF 1/10 22 5% R
Order 'res 22 ohm 1/8w 5% 0805 smd - RMCF 1/10 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10225%RCT-ND.
RES 33 OHM 1/8W 5% 0805 SMD - RMCF 1/10 33 5% R
Order 'res 33 ohm 1/8w 5% 0805 smd - RMCF 1/10 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10335%RCT-ND.
RES 47 OHM 1/8W 5% 0805 SMD - RMCF 1/10 47 5% R
Order 'res 47 ohm 1/8w 5% 0805 smd - RMCF 1/10 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10475%RCT-ND.
RES 51 OHM 1/8W 5% 0805 SMD - RMCF 1/10 51 5% R
Order 'res 51 ohm 1/8w 5% 0805 smd - RMCF 1/10 51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10515%RCT-ND.
RES 68 OHM 1/8W 5% 0805 SMD - RMCF 1/10 68 5% R
Order 'res 68 ohm 1/8w 5% 0805 smd - RMCF 1/10 68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10685%RCT-ND.
RES 75 OHM 1/8W 5% 0805 SMD - RMCF 1/10 75 5% R
Order 'res 75 ohm 1/8w 5% 0805 smd - RMCF 1/10 75 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10755%RCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RMCF 1/10 100 5% R
Order 'res 100 ohm 1/8w 5% 0805 smd - RMCF 1/10 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101005%RCT-ND.
RES 120 OHM 1/8W 5% 0805 SMD - RMCF 1/10 120 5% R
Order 'res 120 ohm 1/8w 5% 0805 smd - RMCF 1/10 120 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101205%RCT-ND.
RES 150 OHM 1/8W 5% 0805 SMD - RMCF 1/10 150 5% R
Order 'res 150 ohm 1/8w 5% 0805 smd - RMCF 1/10 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101505%RCT-ND.
Send this link via E-Mail
Help With This Screen