140 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07140RL
RES 140 OHM 1/4W 1% 1206 SMD - RC1206FR-07140RL - Resistors
| Digi-Key Part Number | 311-140FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07140RL | |||
| Description | RES 140 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 66780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07140RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 140 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07140RL RC1206FR07140RL 311 140FRCT ND 311140FRCTND 311-140FRCT |
RC1206FR-07140RL Specification Sheet
RES 140 OHM 1/4W 1% 1206 SMD - RC1206FR-07140RL (311-140FRCT-ND) - Resistors
Related parts 140 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07140RL14.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF14R0U
Order 'res 14.0 ohm 3/4w 1% 2010 smd - ERJ-12SF14R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.0ACCT-ND.
140 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1400U
Order 'res 140 ohm 3/4w 1% 2010 smd - ERJ-12SF1400U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P140ACCT-ND.
140 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1400U
Order 'res 140 ohm 3/4w 1% 2010 smd - ERJ-12SF1400U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P140ACTR-ND.
14.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF14R0U
Order 'res 14.0 ohm 3/4w 1% 2010 smd - ERJ-12SF14R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14.0ACTR-ND.
14.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF14R0U
Order 'res 14.0 ohm 3/4w 1% 2010 smd - ERJ-12SF14R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P14.0ACDKR-ND.
140 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1400U
Order 'res 140 ohm 3/4w 1% 2010 smd - ERJ-12SF1400U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P140ACDKR-ND.
140 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07140RL
Order 'res 140 ohm 1/4w 1% 1206 smd - RC1206FR-07140RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140FRCT-ND.
140 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07140RL
Order 'res 140 ohm 1/4w 1% 1206 smd - RC1206FR-07140RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-140FRDKR-ND.
140 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-07140RL
Order 'res 140 ohm 1/4w 1% 1206 smd - RC1206FR-07140RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-140FRTR-ND.
140 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF1400
Order 'res 140 ohm metal film 1/4w 1% - ERO-S2PHF1400' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1400-ND.
14.0 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF14R0
Order 'res 14.0 ohm metal film 1/4w 1% - ERO-S2PHF14R0' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF14R0-ND.
1.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R4L
Order 'res 1.40 ohm 1/4w 1% 1206 smd - RC1206FR-071R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.40FRCT-ND.
14.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0714RL
Order 'res 14.0 ohm 1/4w 1% 1206 smd - RC1206FR-0714RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.0FRCT-ND.
14.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0714RL
Order 'res 14.0 ohm 1/4w 1% 1206 smd - RC1206FR-0714RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-14.0FRDKR-ND.
1.40 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R4L
Order 'res 1.40 ohm 1/4w 1% 1206 smd - RC1206FR-071R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.40FRDKR-ND.
Options for 140 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07140RL
Send this link via E-Mail
Help With This Screen
