Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT - Resistors

Digi-Key Part Number 311-1.3GCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03780
.02170
.01479
Extended Price
0.70
1.89
4.34
14.79
Manufacturer Part Number9C06031A1R30JGHFT
DescriptionRES 1.3 OHM 1/10W 5% 0603 SMD
Quantity Available 750
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A1R30JGHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms1.30
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±500ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1R30JGHFT
9C06031A1R30JGHFT
311 1 3GCT ND
31113GCTND
311-1.3GCT


Image of RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT

RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT (311-1.3GCT-ND) - Resistors

Related parts Resistors:
RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT
 Order 'res 1.3 ohm 1/10w 5% 0603 smd - 9C06031A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3GCT-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT
 Order 'res 1.3 ohm 1/10w 5% 0603 smd - 9C06031A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3GDKR-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT
 Order 'res 1.3 ohm 1/10w 5% 0603 smd - 9C06031A1R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3GTR-ND.
RES 3 OHM 1/10W 5% 0603 SMD - RMCF 1/16 3 5% R
 Order 'res 3 ohm 1/10w 5% 0603 smd - RMCF 1/16 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1635%R-ND.
RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT
 Order 'res 13k ohm 1/10w 5% 0603 smd - 9C06031A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGCT-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - 9C06031A1301JLHFT
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - 9C06031A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGCT-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - 9C06031A1301JLHFT
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - 9C06031A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGDKR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT
 Order 'res 13k ohm 1/10w 5% 0603 smd - 9C06031A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGDKR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - RC0603JR-0713KL
 Order 'res 13k ohm 1/10w 5% 0603 smd - RC0603JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGRCT-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - RC0603JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGRCT-ND.
RES 13K OHM 1/10W 5% 0603 SMD - RC0603JR-0713KL
 Order 'res 13k ohm 1/10w 5% 0603 smd - RC0603JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGRDKR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - RC0603JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGRDKR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order 'res 1.3k ohm 1/10w 5% 0603 smd - RC0603JR-071K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3KGRTR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - RC0603JR-0713KL
 Order 'res 13k ohm 1/10w 5% 0603 smd - RC0603JR-0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13KGRTR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT
 Order 'res 13k ohm 1/10w 5% 0603 smd - 9C06031A1302JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13KGTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.2MOHM 1/6W 5% CARBFILM T/R - CFR-12JR-1M2 Next: RES 1.3 OHM 1/10W 5% 0603 SMD - 9C06031A1R30JGHFT