RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT - Resistors
| Digi-Key Part Number | 311-1.3ETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00510 .00459 .00408 .00340 .00282 .00255 .00230 |
Extended Price
25.50 45.90 102.00 170.00 282.00 637.50 1150.00 |
| Manufacturer Part Number | 9C12063A1R30JGHFT | |||
| Description | RES 1.3 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A1R30JGHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.30 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A1R30JGHFT 9C12063A1R30JGHFT 311 1 3ETR ND 31113ETRND 311-1.3ETR |
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT (311-1.3ETR-ND) - Resistors
Related parts Resistors:RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ECT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3EDKR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ETR-ND.
RES .3 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.3 5% R
Order 'res .3 ohm 1/4w 5% 1206 smd - RMC 1/8 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.35%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMC 1/8 3 5% R
Order 'res 3 ohm 1/4w 5% 1206 smd - RMC 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/835%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMCF 1/8 3 5% R
Order 'res 3 ohm 1/4w 5% 1206 smd - RMCF 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/835%R-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - 9C12063A1301JLHFT
Order 'res 1.3k ohm 1/4w 5% 1206 smd - 9C12063A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KECT-ND.
RES 13K OHM 1/4W 5% 1206 SMD - 9C12063A1302JLHFT
Order 'res 13k ohm 1/4w 5% 1206 smd - 9C12063A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KECT-ND.
RES 13K OHM 1/4W 5% 1206 SMD - 9C12063A1302JLHFT
Order 'res 13k ohm 1/4w 5% 1206 smd - 9C12063A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KEDKR-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - 9C12063A1301JLHFT
Order 'res 1.3k ohm 1/4w 5% 1206 smd - 9C12063A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KEDKR-ND.
RES 13K OHM 1/4W 5% 1206 SMD - RC1206JR-0713KL
Order 'res 13k ohm 1/4w 5% 1206 smd - RC1206JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KERCT-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - RC1206JR-071K3L
Order 'res 1.3k ohm 1/4w 5% 1206 smd - RC1206JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KERCT-ND.
RES 13K OHM 1/4W 5% 1206 SMD - RC1206JR-0713KL
Order 'res 13k ohm 1/4w 5% 1206 smd - RC1206JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KERDKR-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - RC1206JR-071K3L
Order 'res 1.3k ohm 1/4w 5% 1206 smd - RC1206JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KERDKR-ND.
RES 13K OHM 1/4W 5% 1206 SMD - RC1206JR-0713KL
Order 'res 13k ohm 1/4w 5% 1206 smd - RC1206JR-0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13KERTR-ND.
Send this link via E-Mail
Help With This Screen