Keywords:





RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT - Resistors

Digi-Key Part Number 311-13ETR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number9C12063A13R0JLHFT
DescriptionRES 13 OHM 1/4W 5% 1206 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information9C12063A13R0JLHFT
VendorYageo
CategoryResistors
Resistance In Ohms13.0
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A13R0JLHFT
9C12063A13R0JLHFT
311 13ETR ND
31113ETRND
311-13ETR

9C12063A13R0JLHFT Specification Sheet

Image of RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT

RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT (311-13ETR-ND) - Resistors

Related parts Resistors :
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
 Order 'res 13 ohm 1/4w 5% 1206 smd - 9C12063A13R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ECT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
 Order 'res 13 ohm 1/4w 5% 1206 smd - 9C12063A13R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13EDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
 Order 'res 13 ohm 1/4w 5% 1206 smd - 9C12063A13R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ETR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ECT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3EDKR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ERCT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
 Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERCT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ERDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
 Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
 Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ERTR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ERTR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ETR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - CRCW120613R0JNEA
 Order 'res 13 ohm 1/4w 5% 1206 smd - CRCW120613R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13ECT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - CRCW12061R30JNEA
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - CRCW12061R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.3ECT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - CRCW12061R30JNEA
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - CRCW12061R30JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.3EDKR-ND.

Send this link via E-Mail
Help With This Screen

RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT Next: RES 13 OHM 1/4W 5% 1206 SMD - CRCW120613R0JNEA
RES 13 OHM 1/4W 5% 1206 SMD - 9C12063A13R0JLHFT