RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL - Resistors
| Digi-Key Part Number | 311-13ERTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00423 .00381 .00338 .00282 .00234 .00212 .00190 |
Extended Price
21.15 38.10 84.50 141.00 234.00 530.00 950.00 |
| Manufacturer Part Number | RC1206JR-0713RL | |||
| Description | RES 13 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206JR-0713RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 13.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206JR 0713RL RC1206JR0713RL 311 13ERTR ND 31113ERTRND 311-13ERTR |
RC1206JR-0713RL Specification Sheet
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL (311-13ERTR-ND) - Resistors
Related parts Resistors :RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERCT-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERDKR-ND.
RES 13 OHM 1/4W 5% 1206 SMD - RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ERTR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ERCT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ERDKR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - RC1206JR-071R3L
Order 'res 1.3 ohm 1/4w 5% 1206 smd - RC1206JR-071R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ERTR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ERTR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERCT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KERTR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - RC1206JR-0710RL
Order 'res 10 ohm 1/4w 5% 1206 smd - RC1206JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ERCT-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - RC1206JR-071RL
Order 'res 1.0 ohm 1/4w 5% 1206 smd - RC1206JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ERCT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - RC1206JR-0710RL
Order 'res 10 ohm 1/4w 5% 1206 smd - RC1206JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ERDKR-ND.
Send this link via E-Mail
Help With This Screen
