Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT - Resistors

Digi-Key Part Number 311-1.3ECT-ND
Price Break
10
50
200
1000
Unit Price
.07800
.04220
.02425
.01653
Extended Price
0.78
2.11
4.85
16.53
Manufacturer Part Number9C12063A1R30JGHFT
DescriptionRES 1.3 OHM 1/4W 5% 1206 SMD
Quantity Available 780
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C12063A1R30JGHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms1.30
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±500ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A1R30JGHFT
9C12063A1R30JGHFT
311 1 3ECT ND
31113ECTND
311-1.3ECT


Image of RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT

RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT (311-1.3ECT-ND) - Resistors

Related parts Resistors:
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3ECT-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3EDKR-ND.
RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT
 Order 'res 1.3 ohm 1/4w 5% 1206 smd - 9C12063A1R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3ETR-ND.
RES .3 OHM 1/4W 5% 1206 SMD - RMC 1/8 0.3 5% R
 Order 'res .3 ohm 1/4w 5% 1206 smd - RMC 1/8 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.35%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMC 1/8 3 5% R
 Order 'res 3 ohm 1/4w 5% 1206 smd - RMC 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/835%R-ND.
RES 3 OHM 1/4W 5% 1206 SMD - RMCF 1/8 3 5% R
 Order 'res 3 ohm 1/4w 5% 1206 smd - RMCF 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/835%R-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - 9C12063A1301JLHFT
 Order 'res 1.3k ohm 1/4w 5% 1206 smd - 9C12063A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KECT-ND.
RES 13K OHM 1/4W 5% 1206 SMD - 9C12063A1302JLHFT
 Order 'res 13k ohm 1/4w 5% 1206 smd - 9C12063A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KECT-ND.
RES 13K OHM 1/4W 5% 1206 SMD - 9C12063A1302JLHFT
 Order 'res 13k ohm 1/4w 5% 1206 smd - 9C12063A1302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KEDKR-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - 9C12063A1301JLHFT
 Order 'res 1.3k ohm 1/4w 5% 1206 smd - 9C12063A1301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KEDKR-ND.
RES 13K OHM 1/4W 5% 1206 SMD - RC1206JR-0713KL
 Order 'res 13k ohm 1/4w 5% 1206 smd - RC1206JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KERCT-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - RC1206JR-071K3L
 Order 'res 1.3k ohm 1/4w 5% 1206 smd - RC1206JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KERCT-ND.
RES 13K OHM 1/4W 5% 1206 SMD - RC1206JR-0713KL
 Order 'res 13k ohm 1/4w 5% 1206 smd - RC1206JR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KERDKR-ND.
RES 1.3K OHM 1/4W 5% 1206 SMD - RC1206JR-071K3L
 Order 'res 1.3k ohm 1/4w 5% 1206 smd - RC1206JR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KERDKR-ND.
RES 13K OHM 1/4W 5% 1206 SMD - RC1206JR-0713KL
 Order 'res 13k ohm 1/4w 5% 1206 smd - RC1206JR-0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13KERTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.3 OHM 1/4W 1% AXIAL - RN 1/4 T1 1.3 1% R Next: RES 1.3 OHM 1/4W 5% 1206 SMD - 9C12063A1R30JGHFT