RES 137K OHM 1/4W 1% 1206 SMD - RC1206FR-07137KL
| Digi-Key Part Number | 311-137KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07137KL | |||
| Description | RES 137K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 13810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07137KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 137K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07137KL RC1206FR07137KL 311 137KFRCT ND 311137KFRCTND 311-137KFRCT |
RC1206FR-07137KL Specification Sheet
RES 137K OHM 1/4W 1% 1206 SMD - RC1206FR-07137KL (311-137KFRCT-ND)
Related parts :RES 137K OHM 1/4W 1% 1206 SMD - RC1206FR-07137KL
Order 'res 137k ohm 1/4w 1% 1206 smd - RC1206FR-07137KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-137KFRCT-ND.
RES 137K OHM 1/4W 1% 1206 SMD - RC1206FR-07137KL
Order 'res 137k ohm 1/4w 1% 1206 smd - RC1206FR-07137KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-137KFRDKR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - RC1206FR-07137KL
Order 'res 137k ohm 1/4w 1% 1206 smd - RC1206FR-07137KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-137KFRTR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - CRCW12061K37FKEA
Order 'res 1.37k ohm 1/4w 1% 1206 smd - CRCW12061K37FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.37KFCT-ND.
RES 137K OHM 1/4W 1% 1206 SMD - CRCW1206137KFKEA
Order 'res 137k ohm 1/4w 1% 1206 smd - CRCW1206137KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-137KFCT-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - CRCW120613K7FKEA
Order 'res 13.7k ohm 1/4w 1% 1206 smd - CRCW120613K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.7KFCT-ND.
RES 137K OHM 1/4W 1% 1206 SMD - CRCW1206137KFKEA
Order 'res 137k ohm 1/4w 1% 1206 smd - CRCW1206137KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-137KFDKR-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - CRCW120613K7FKEA
Order 'res 13.7k ohm 1/4w 1% 1206 smd - CRCW120613K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.7KFDKR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - CRCW12061K37FKEA
Order 'res 1.37k ohm 1/4w 1% 1206 smd - CRCW12061K37FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.37KFDKR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - CRCW12061K37FKEA
Order 'res 1.37k ohm 1/4w 1% 1206 smd - CRCW12061K37FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.37KFTR-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - CRCW120613K7FKEA
Order 'res 13.7k ohm 1/4w 1% 1206 smd - CRCW120613K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.7KFTR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - CRCW1206137KFKEA
Order 'res 137k ohm 1/4w 1% 1206 smd - CRCW1206137KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-137KFTR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - CRCW1206137KFKTA
Order 'res 137k ohm 1/4w 1% 1206 smd - CRCW1206137KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206137KFKTA-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - CRCW120613K7FKTA
Order 'res 13.7k ohm 1/4w 1% 1206 smd - CRCW120613K7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120613K7FKTA-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - CRCW12061K37FKTA
Order 'res 1.37k ohm 1/4w 1% 1206 smd - CRCW12061K37FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061K37FKTA-ND.
Send this link via E-Mail
Help With This Screen
