RES 13.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0713K7L - Resistors
13.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713K7L
| Digi-Key Part Number | 311-13.7KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0713K7L | |||
| Description | RES 13.7K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 17590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0713K7L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0713K7L RC1206FR0713K7L 311 13 7KFRCT ND 311137KFRCTND 311-13.7KFRCT |
RC1206FR-0713K7L Specification Sheet
RES 13.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0713K7L (311-13.7KFRCT-ND) - Resistors
Related parts 13.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713K7LRES 13.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0713K7L
Order 'res 13.7k ohm 1/4w 1% 1206 smd - RC1206FR-0713K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.7KFRCT-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0713K7L
Order 'res 13.7k ohm 1/4w 1% 1206 smd - RC1206FR-0713K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.7KFRDKR-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0713K7L
Order 'res 13.7k ohm 1/4w 1% 1206 smd - RC1206FR-0713K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.7KFRTR-ND.
RES 1.37K OHM METAL FILM 1/4W 1% - ERO-S2PHF1371
Order 'res 1.37k ohm metal film 1/4w 1% - ERO-S2PHF1371' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1371-ND.
RES 13.7K OHM METAL FILM 1/4W 1% - ERO-S2PHF1372
Order 'res 13.7k ohm metal film 1/4w 1% - ERO-S2PHF1372' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1372-ND.
RES 137K OHM METAL FILM 1/4W 1% - ERO-S2PHF1373
Order 'res 137k ohm metal film 1/4w 1% - ERO-S2PHF1373' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1373-ND.
RES 137K OHM 1/4W 1% 1206 SMD - RC1206FR-07137KL
Order 'res 137k ohm 1/4w 1% 1206 smd - RC1206FR-07137KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-137KFRCT-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - RC1206FR-071K37L
Order 'res 1.37k ohm 1/4w 1% 1206 smd - RC1206FR-071K37L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.37KFRCT-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - RC1206FR-071K37L
Order 'res 1.37k ohm 1/4w 1% 1206 smd - RC1206FR-071K37L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.37KFRDKR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - RC1206FR-07137KL
Order 'res 137k ohm 1/4w 1% 1206 smd - RC1206FR-07137KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-137KFRDKR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - RC1206FR-07137KL
Order 'res 137k ohm 1/4w 1% 1206 smd - RC1206FR-07137KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-137KFRTR-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - RC1206FR-071K37L
Order 'res 1.37k ohm 1/4w 1% 1206 smd - RC1206FR-071K37L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.37KFRTR-ND.
RES 137K OHM 1/4W 1% 1206 SMD - 9C12063A1373FKHFT
Order 'res 137k ohm 1/4w 1% 1206 smd - 9C12063A1373FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-137KFCT-ND.
RES 1.37K OHM 1/4W 1% 1206 SMD - 9C12063A1371FKHFT
Order 'res 1.37k ohm 1/4w 1% 1206 smd - 9C12063A1371FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.37KFCT-ND.
RES 13.7K OHM 1/4W 1% 1206 SMD - 9C12063A1372FKHFT
Order 'res 13.7k ohm 1/4w 1% 1206 smd - 9C12063A1372FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.7KFCT-ND.
Options for 13.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713K7L
Send this link via E-Mail
Help With This Screen
