MIC CONDENSER ELECT OMNI -42+-3D - TOM-1242L-NF-R - Audio Products
| Digi-Key Part Number | 668-1181-ND |
1 10 100 1000 5000 10000 |
3.54000 2.52500 1.86850 1.51500 1.41400 1.31300 |
Extended Price
3.54 25.25 186.85 1515.00 7070.00 13130.00 |
| Manufacturer Part Number | TOM-1242L-NF-R | |||
| Description | MIC CONDENSER ELECT OMNI -42+-3D | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TOM-1242L-NF-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Sensitivity | -42dB ±3dB |
| Voltage - Rated | 2V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 4mm Dia x 1.2mm H |
| Frequency | - |
| S/N Ratio | 60dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solder Pads |
| Direction | Omnidirectional |
| Port Location | Top |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TOM 1242L NF R TOM1242LNFR 668 1181 ND 6681181ND 668-1181 |
TOM-1242L-NF-R Specification Sheet
MIC CONDENSER ELECT OMNI -42+-3D - TOM-1242L-NF-R (668-1181-ND) - Audio Products
Related parts Audio Products:MIC CONDENSER ELECT OMNI -42+-3D - TOM-1242L-NF-R
Order 'mic condenser elect omni -42+-3d - TOM-1242L-NF-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1181-ND.
MIC CONDENSER ELECT OMNI -42+-3D - TOM-1242L-NF
Order 'mic condenser elect omni -42+-3d - TOM-1242L-NF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number TOM-1242L-NF-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-1242L-R
Order 'mic condenser elect omni -42+-3d - POM-1242L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1145-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-1242L
Order 'mic condenser elect omni -42+-3d - POM-1242L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number POM-1242L-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2242L-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2242L-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1148-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2242P-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2242P-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1149-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2242S-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2242S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1150-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2742L-2-R
Order 'mic condenser elect omni -42+-3d - POM-2742L-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1159-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2742P-2-R
Order 'mic condenser elect omni -42+-3d - POM-2742P-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1160-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2742P-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2742P-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1161-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2742S-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2742S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1162-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-3042L-R
Order 'mic condenser elect omni -42+-3d - POM-3042L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1165-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-3042P-R
Order 'mic condenser elect omni -42+-3d - POM-3042P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1166-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-3542L-R
Order 'mic condenser elect omni -42+-3d - POM-3542L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1169-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-3542P-R
Order 'mic condenser elect omni -42+-3d - POM-3542P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1170-ND.
Send this link via E-Mail
Help With This Screen
