13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713R7L
RES 13.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0713R7L - Resistors
| Digi-Key Part Number | 311-13.7FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0713R7L | |||
| Description | RES 13.7 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 21960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0713R7L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.7 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0713R7L RC1206FR0713R7L 311 13 7FRCT ND 311137FRCTND 311-13.7FRCT |
RC1206FR-0713R7L Specification Sheet
RES 13.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0713R7L (311-13.7FRCT-ND) - Resistors
Related parts 13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713R7L13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713R7L
Order 'res 13.7 ohm 1/4w 1% 1206 smd - RC1206FR-0713R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.7FRCT-ND.
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713R7L
Order 'res 13.7 ohm 1/4w 1% 1206 smd - RC1206FR-0713R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.7FRDKR-ND.
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0713R7L
Order 'res 13.7 ohm 1/4w 1% 1206 smd - RC1206FR-0713R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.7FRTR-ND.
137 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF1370
Order 'res 137 ohm metal film 1/4w 1% - ERO-S2PHF1370' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1370-ND.
13.7 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF13R7
Order 'res 13.7 ohm metal film 1/4w 1% - ERO-S2PHF13R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF13R7-ND.
137 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07137RL
Order 'res 137 ohm 1/4w 1% 1206 smd - RC1206FR-07137RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-137FRCT-ND.
1.37 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R37L
Order 'res 1.37 ohm 1/4w 1% 1206 smd - RC1206FR-071R37L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.37FRCT-ND.
137 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07137RL
Order 'res 137 ohm 1/4w 1% 1206 smd - RC1206FR-07137RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-137FRDKR-ND.
1.37 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R37L
Order 'res 1.37 ohm 1/4w 1% 1206 smd - RC1206FR-071R37L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.37FRDKR-ND.
137 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-07137RL
Order 'res 137 ohm 1/4w 1% 1206 smd - RC1206FR-07137RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-137FRTR-ND.
1.37 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-071R37L
Order 'res 1.37 ohm 1/4w 1% 1206 smd - RC1206FR-071R37L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.37FRTR-ND.
137 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1370FKHF
Order 'res 137 ohm 1/4w 1% 1206 smd - 9C12063A1370FKHF' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-137FCT-ND.
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A13R7FKHFT
Order 'res 13.7 ohm 1/4w 1% 1206 smd - 9C12063A13R7FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.7FCT-ND.
1.37 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R37FGHFT
Order 'res 1.37 ohm 1/4w 1% 1206 smd - 9C12063A1R37FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.37FCT-ND.
13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A13R7FKHFT
Order 'res 13.7 ohm 1/4w 1% 1206 smd - 9C12063A13R7FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.7FDKR-ND.
Options for 13.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713R7L
Send this link via E-Mail
Help With This Screen
